CYG polyester braids in reels

CYG polyester braids in reels, CYG-PET-2-BK, CYG-PET-4-BK, CYG-PET-6-BK, CYG-PET-6-BK-500 |EN|
Cable accessoriesbraid
Applicationbinding cables into bundles, wires protection against damage
Materialpolyester
Packagereel
Colourblack
Operating temperature-70...125°C
Manufacturer
Symbol Product description Braid diameter Ext. width
[mm] [mm]
CYG-PET-2-BK Braid;ØBraid :1÷3mm;polyester;black;reel;-70÷125°C 1...3 -
CYG-PET-4-BK Braid;ØBraid :3.2÷7mm;polyester;black;reel;-70÷125°C 3.2...7 -
CYG-PET-6-BK Braid;ØBraid :5.5÷11mm;polyester;black;reel;-70÷125°C 5.5...11 7.8
CYG-PET-8-BK Braid;ØBraid :7.5÷12mm;polyester;black;reel;-70÷125°C 7.5...12 8.5
CYG-PET-10-BK Braid;ØBraid :9.5÷13mm;polyester;black;reel;-70÷125°C 9.5...13 9.8
CYG-PET-12-BK Braid;ØBraid :11÷14mm;polyester;black;reel;-70÷125°C 11...14 11
CYG-PET-15-BK Braid;ØBraid :14÷18mm;polyester;black;reel;-70÷125°C 14...18 12
CYG-PET-20-BK Braid;ØBraid :19÷25mm;polyester;black;reel;-70÷125°C 19...25 17.7
CYG-PET-30-BK Braid;ØBraid :24÷38mm;polyester;black;reel;-70÷125°C 24...38 31
CYG-PET-40-BK Braid;ØBraid :38÷55mm;polyester;black;reel;-70÷125°C 38...55 37