| Manufacturer | BOURNS |
| Type of potentiometer | mounting |
| Track mat. | cermet |
| Mounting | THT |
| Power | 500mW |
| Temp. coefficient | 100ppm/°C |
| Tolerance | ±10% |
| Electrical rotation angle | 240° |
| Mechanical rotation angle | 260° |
| Operating temperature | -55...150°C |
| Symbol | Resist. | Term. pitch |
|---|---|---|
| [Ω] | [mm] | |
| 3329H-1-101LF | 100 | 2.54x2.54 |
| 3329H-1-102LF | 1k | 2.54x2.54 |
| 3329H-1-103LF | 10k | 2.54x2.54 |
| 3329H-1-104LF | 100k | 2.54x2.54 |
| 3329H-1-105LF | 1M | 2.54x2.54 |
| 3329H-1-201LF | 200 | 2.54x2.54 |
| 3329H-1-202LF | 2k | 2.54x2.54 |
| 3329H-1-203LF | 20k | 2.54x2.54 |
| 3329H-1-204LF | 200k | 2.54x2.54 |
| 3329H-1-501LF | 500 | 2.54x2.54 |
| 3329H-1-502LF | 5k | 2.54x2.54 |
| 3329H-1-503LF | 50k | 2.54x2.54 |
| 3329H-1-504LF | 500k | 2.54x2.54 |
| 3329P-1-102LF | 1k | 5.08x2.54 |
| 3329P-1-103LF | 10k | 5.08x2.54 |
| 3329P-1-202LF | 2k | 5.08x2.54 |
| 3329P-1-203LF | 20k | 5.08x2.54 |
| 3329P-1-204LF | 200k | 5.08x2.54 |
| 3329P-1-502LF | 5k | 5.08x2.54 |
| 3329P-1-503LF | 50k | 5.08x2.54 |
| 3329P-1-504LF | 500k | 5.08x2.54 |