| Manufacturer | HIROSE |
| Symbol | Type of connector | Pin | Kind | Electr. mounting | Connector | Application - series/manufacturer | Current rating | Contact plating | Type | Application | Connector accessories | Panel thickness | Manufacturer series | Mechanical mounting | Type of enclosure for connectors | Spatial orientation |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [A] | [mm] | |||||||||||||||
| HDA-15P-50 | D-Sub | 15 | male | soldering | plug | - | 5 | gold-plated | - | - | - | - | HD | - | - | - |
| HDD-C-50 | - | - | - | - | - | CTF | - | - | - | D-Sub 50pin, D-Sub HD 78pin | - | - | - | - | D-Sub | - |
| HDE-C-50 | - | - | - | - | - | CTF | - | - | - | D-Sub 9pin, D-Sub HD 15pin | - | - | - | - | D-Sub | straight |
| DA-L-50 | - | - | - | - | - | CTF | - | - | - | D-Sub 15pin, D-Sub 19pin, D-Sub 25pin, D-Sub 50pin, D-Sub 9pin, D-Sub HD 15pin, D-Sub HD 26pin, D-Sub HD 62pin, D-Sub HD 78pin | locking clamp | - | - | - | - | - |
| HD-LN-08 | - | - | - | - | - | CTF | - | - | - | D-Sub 15pin, D-Sub 19pin, D-Sub 25pin, D-Sub 50pin, D-Sub 9pin, D-Sub HD 15pin, D-Sub HD 26pin, D-Sub HD 62pin, D-Sub HD 78pin | mounting adapter | 1.2...1.6 | - | - | - | - |
| CDB-25P-05 | D-Sub | 25 | male | - | plug | - | - | - | w/o contacts | - | - | - | CD | for cable | - | straight |
| CDB-25S-05 | D-Sub | 25 | female | - | plug | - | - | - | w/o contacts | - | - | - | CD | - | - | straight |
| HDAB-15P-05 | D-Sub | 15 | male | soldering | plug | - | - | gold-plated | - | - | - | - | HD | for panel mounting | - | straight |
| HDAB-15S-05 | D-Sub | 15 | female | soldering | plug | - | - | gold-plated | - | - | - | - | HD | for panel mounting | - | straight |
| HDBB-25P-05 | D-Sub | 25 | male | soldering | plug | - | - | gold-plated | - | - | - | - | HD | for panel mounting | - | straight |
| HDBB-25S-05 | D-Sub | 25 | female | soldering | plug | - | - | gold-plated | - | - | - | - | HD | for panel mounting | - | straight |
| HDEB-9P-05 | D-Sub | 9 | male | soldering | plug | - | - | gold-plated | - | - | - | - | HD | for panel mounting | - | straight |
| HDEB-9S-05 | D-Sub | 9 | female | soldering | plug | - | - | gold-plated | - | - | - | - | HD | for panel mounting | - | straight |
| SDEB-9P-55 | D-Sub | 9 | male | THT | socket | - | - | gold-plated | - | - | - | - | SD | for panel mounting | - | straight |
| CDA-15P-05 | D-Sub | 15 | male | - | plug | - | - | - | w/o contacts | - | - | - | CD | for cable | - | straight |
| CDA-15S-05 | D-Sub | 15 | female | - | plug | - | - | - | w/o contacts | - | - | - | CD | for cable | - | straight |