| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
| Connector | plug |
| Type of connector | D-Sub |
| Mechanical mounting | for cable |
| Maximum current | 7.5A |
| Insulator material | thermoplastic |
| Contact plating | gold-plated |
| Rated voltage | 300V AC |
| Operating temperature | -55...85°C |
| Flammability rating | UL94V-0 |
| Electr. mounting | screw terminal |
| Spatial orientation | straight |
| Symbol | Number of pins | Kind |
|---|---|---|
| L77DE09SST | 9 | female |
| L77DA15SST | 15 | female |
| L717DE09PST | 9 | male |
| L717DA15PST | 15 | male |