D45ZK series metal shells , Encitech

D45ZK series metal shells , Encitech, D45ZK09-K, D45ZK09-M3, D45ZK09-NM-K, D45ZK15-K |EN|
Manufacturer
Kit contentscomplete shell
Closing systemscrewed
Enclosure materialmetal
Spatial orientationangled 45°
Locking systemscrews
Type of enclosure for connectorsD-Sub
Symbol Type Thread Application Max. wire diam. Case
[mm]
D45ZK09-K shielded UNC 4-40 D-Sub 9pin, D-Sub HD 15pin 11.5 size 1 (DE)
D45ZK09-M3 shielded M3 D-Sub 9pin, D-Sub HD 15pin 11.5 size 1 (DE)
D45ZK09-NM-K shielded; non magnetic UNC 4-40 D-Sub 9pin, D-Sub HD 15pin 11.5 size 1 (DE)
D45ZK15-K shielded UNC 4-40 D-Sub 15pin, D-Sub HD 26pin 11.5 size 2 (DA)
D45ZK15-M3 shielded M3 D-Sub 15pin, D-Sub HD 26pin 11.5 size 2 (DA)
D45ZK15-NM-K shielded; non magnetic UNC 4-40 D-Sub 15pin, D-Sub HD 26pin 11.5 size 2 (DA)
D45ZK25-K shielded UNC 4-40 D-Sub 25pin, D-Sub HD 44pin 11.5 size 3 (DB)
D45ZK25-M3 shielded M3 D-Sub 25pin, D-Sub HD 44pin 11.5 size 3 (DB)
D45ZK25-NM-K shielded; non magnetic UNC 4-40 D-Sub 25pin, D-Sub HD 44pin 11.5 size 3 (DB)
D45ZK37-K shielded UNC 4-40 D-Sub 37pin, D-Sub HD 62pin 11.5 size 4 (DC)
D45ZK50-K shielded UNC 4-40 D-Sub 50pin, D-Sub HD 78pin 17 size 5 (DD)