| Manufacturer | B&K PRECISION |
| Type of meter | data acquisition system |
| Measurement | frequency, AC voltage, DC voltage, period, capacitance, AC current, DC current, resistance, resistance (2-wire), resistance (4-wire), temperature (external probe required) |
| Features | datalogging |
| Usup | 100...240V DC |
| Display | LCD TFT 4,3" |
| Display parameters | 6,5 digit (2000000) |
| Related items | DM300, DM301, DM303, DM304, DM309, RKDAQ |
| Equipment | calibration certificate; USB cable; mains cable; screwdriver |
| Mounting | rack 19" (optional) |
| Symbol | Interface | Body dimensions |
|---|---|---|
| [mm] | ||
| DAQ3120 | I/O Port; LAN; USB | 267x107x358 |
| DAQ3120-GPIB | I/O Port; LAN; MicroGPIB; USB | 267x107x358 |