Data logger; CO2, temperature, humidity; EXTECH

Data logger; CO<sub>2</sub>, temperature, humidity; EXTECH, SD800 |EN|
Features:
  • automatic temperature compensation
  • low battery indicator
DisplayLCD
Display height 160mm
Temperature measuring range0...50°C
Temperature measurement resolution0.1°C
Humidity measuring range10...90% RH
Humidity measuring resolution0.1% RH
Measuring range0...4000ppm
Measurement accuracy±5%
InterfaceRS232
Weight with battery240g
Body dimensions132x80x32mm
Power supplybattery LR03 AAA 1,5V x6, mains power supply
Battery/ rechargeable batterybattery LR03 AAA 1,5V x6
Connectors for the countryEurope, Great Britain
Temperature measurement accuracy±0.8°C
Equipment:
  • 2GB SD memory card
  • mounting holder
  • power supply
Symbol Product description
SD800 Data logger;CO2,temperature,humidity;Display:LCD;±0.8°C;±4%