| Display | LCD |
| Illumination | yes |
| Symbol | Pressure measuring range | Pressure measuring resolution |
|---|---|---|
| [mbar] | [mbar] | |
| SDL710 | 0.1...200 | 0.1 |
| SDL720 | 1...2000 | 1 |
| SDL730 | 5...7000 | 5 |
| Dimensions | 190x68x45mm |
| Power supply | battery LR6 AA 1,5V x6 |
| Measurement | differential pressure |
| Measuring unit | atm, hPa, in H2O, in Hg, kg/cm2, kPa, m H2O, mbar, mm Hg, psi |
| Battery/ rechargeable battery | battery LR6 AA 1,5V x6 |
| Pressure measuring accuracy | ±2% |