| Body dimensions | 198x118x25.7mm |
| Power supply | rechargeable battery Li-Po x1 |
| Temp. range | -10...40°C |
| Hum. measur. accuracy | ±2.5% |
| Humidity measuring range | 10...95% RH |
| Humidity measuring resolution | 0.1% RH |
| Temperature measurement resolution | 0.1°C |
| Memory | 16GB |
| Display | LCD TFT 7" |
| Touchpad | yes |
| Related items | RH550-C, RH550-P |
| Resolution | 1024x600 |
| Temperature measurement accuracy | ±0.5°C |
| Symbol | Product description |
|---|---|
| RH550 | Data logger;temperature,humidity;Display:LCD TFT 7";±0.5°C |