Data logger; LCD; temperature, humidity; EXTECH

Data logger; LCD; temperature, humidity; EXTECH, RHT20 |EN|
Features:
  • MIN/MAX function
  • settable MIN/MAX alarm thresholds
  • low battery indicator
DisplayLCD
InterfaceUSB
Temperature measuring range-40...70°C
Temperature measurement resolution0.1°C
Humidity measuring range0...100% RH
Humidity measuring resolution0.1% RH
Body dimensions94.4x48.9x31.2mm
Power supplybattery LS14250 1/2AA 3,6V x1
Battery/ rechargeable batterybattery LS14250 1/2AA 3,6V x1
Softwareincluded
Temperature measurement accuracy±1°C
Symbol Product description
RHT20 Data logger;temperature,humidity;Display:LCD;±1°C;±3.5%