| Display | LCD |
| Display height 1 | 60mm |
| Number of channels | 3 |
| Temperature measuring range | -50...1300°C |
| Temperature measurement resolution | 0.1°C |
| Body dimensions | 132x80x32mm |
| Weight with battery | 199g |
| Power supply | battery LR03 AAA 1,5V x6 |
| Battery/ rechargeable battery | battery LR03 AAA 1,5V x6 |
| Connectors for the country | Europe, Great Britain |
| Temperature measurement accuracy | ±(0.5% + 0.5°C) |
| Symbol | Product description |
|---|---|
| SD200 | Data logger;temperature;Display:LCD;±(0.5%+0.5°C);199g;Ch:3 |