Data logger; temperature, humidity; EXTECH

Data logger; temperature, humidity; EXTECH, SD500, SD700 |EN|
Features:
  • simultaneously displays 2 measurements (SD500)
  • simultaneously displays 3 measurements (SD700)
  • simultaneously measures humidity and temperature (SD500)
  • simultaneously measures humidity, temperature and barometric pressure (SD700)
  • date and time setting possibility
  • low battery indicator
Measurement:
  • pressure (SD700)
  • temperature
  • humidity
Interface:
  • RS232
Equipment:
  • 2GB SD memory card
  • power supply
Humidity measuring range:
DisplayLCD
Display height 160mm
Temperature measuring range0...50°C
Temperature measurement resolution0.1°C
Humidity measuring resolution0.1% RH
Body dimensions132x80x32mm
Weight with battery282g
Power supplybattery LR03 AAA 1,5V x6
Battery/ rechargeable batterybattery LR03 AAA 1,5V x6
Connectors for the countryEurope, Great Britain
Temperature measurement accuracy±0.8°C
Symbol Product description
SD500 Data logger;temperature,humidity;Display:LCD;±0.8°C;±4%;282g
SD700 Data logger;pressure,temperature,humidity;Display:LCD;±0.8°C