| Usup | 15...36V DC |
| Operating temperature | 0...50°C |
| Body dimensions | 44.5x80x92mm |
| IP rating | IP40, IP65 (from the front) |
| Kind of output 1 | relay |
| Communication with PC | RS485, USB |
| Mounting | on panel |
| Kind of input 1 | 0...10V, 0...20mA |
| Type of automation module | logger |
| Symbol | Product description |
|---|---|
| MD150A | Logger;15÷36VDC;on panel;IP40,IP65 (from the front);0÷50°C |