| Manufacturer | BITNER |
| Type of wire | data transmission |
| Rated volt. | 300V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | black |
| Core marking | colours without colour repetition |
| Features | twisted pair conductors |
| Application | industrial applications; indoor; outdoor |
| Wire insulation material | PVC |
| Kind of material | no flame propagation, flame retardant |
| Core section | 0.5mm2 |
| Earth core | none |
| CPR standard | no classification |
| Shield structure | tinned copper braid |
| Symbol | Øext. cable | Number of cores |
|---|---|---|
| [mm] | ||
| BITNER-S31794 | 11.3 | 8 |
| BITNER-S31805 | 9.5 | 4 |