| Manufacturer | BITNER |
| Type of wire | data transmission |
| Rated volt. | 300V |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | green |
| CPR standard | B2ca |
| Wire insulation material | LSZH |
| Core section | 0.22mm2 |
| Shield structure | shielded twofold, Al foil, tinned copper braid |
| Kind of core | Cu, tinned |
| Core marking | colours without colour repetition |
| Earth core | none |
| Application | industrial applications; RS485; data transmission; indoor |
| Kind of material | halogen free, no flame propagation, flame retardant |
| Symbol | Øext. cable | Number of cores |
|---|---|---|
| [mm] | ||
| BITNER-EB0250 | 5.6 | 2 |
| BITNER-EB0251 | 7.1 | 4 |