| Manufacturer | BITNER |
| Type of wire | data transmission |
| Shield structure | Al-PET-Al foil |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | black |
| Core marking | colours without colour repetition, coloured numbered |
| Earth core | none |
| CPR standard | no classification |
| Wire insulation material | PVC |
| Features | twisted pair conductors |
| Resistance to | UV rays |
| Application | industrial applications; outdoor |
| Kind of material | no flame propagation, flame retardant |
| Ground | tinned copper strand |
| Number of cores | 4 |
| No. of pairs | 2 |