| Manufacturer | BITNER |
| Type of wire | data transmission |
| Shield structure | Al-PET foil |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | violet |
| Øext. cable | 8.1mm |
| Core marking | colours without colour repetition |
| Number of cores | 2 |
| No. of pairs | 1 |
| Core diameter | 0.64mm |
| Earth core | none |
| Features | twisted pair conductors |
| Application | industrial applications; indoor |
| Wire insulation material | PUR |
| Symbol | Product description |
|---|---|
| BITNER-EB0018 | Wire;BiT L2 BUS High Flex;1x2x0.64mm2;stranded;Cu;PUR;violet |