| Manufacturer | BITNER |
| Type of wire | data transmission |
| Shield structure | shielded, Al-PET foil |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -30...70°C |
| Insulation colour | grey |
| Core marking | coloured |
| Earth core | none |
| CPR standard | no classification |
| Features | twisted pair conductors |
| Application | industrial applications; indoor |
| Wire insulation material | PVC |
| Kind of material | no flame propagation, flame retardant |
| Øext. cable | 6.2mm |
| Number of cores | 4 |
| No. of pairs | 2 |
| Core diameter | 0.8mm |
| Manufacturer series | J-Y(St)Y-LG |
| Symbol | Product description |
|---|---|
| BITNER-TN1010 | Wire;J-Y(St)Y-LG;2x2x0.8mm;shielded,Al-PET foil;PVC;grey |