| Manufacturer | BITNER |
| Type of wire | data transmission |
| Shield structure | tinned copper braid |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -30...70°C |
| Insulation colour | black |
| Core marking | coloured |
| Earth core | none |
| CPR standard | no classification |
| Wire insulation material | PVC |
| Kind of material | no flame propagation, flame retardant |
| Number of cores | 8 |
| Application | indoor; outdoor |
| No. of pairs | 4 |
| Core diameter | 26AWG |
| Symbol | Øext. cable | Ethernet category |
|---|---|---|
| [mm] | ||
| BITNER-LP0900 | 7.1 | Cat 5e |
| BITNER-LP0910 | 7.9 | Cat 6 |