| Manufacturer | LANBERG |
| Type of wire | data transmission |
| Shield structure | unshielded |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -20...75°C |
| Number of cores | 8 |
| Ethernet category | Cat 5e |
| No. of pairs | 4 |
| Core diameter | 24AWG |
| Features | FLUKE PASSED certificate; twisted pair conductors |
| Application | LAN |
| Wire insulation material | PVC |
| Øext. cable | 5.2mm |
| CPR standard | Eca |
| Insulation colour | grey |
| Symbol | Package contents |
|---|---|
| [m] | |
| LCU5-11CU-0305.S | 305 |
| LCU5-11CU-0100-S | 100 |