| Manufacturer | LANBERG |
| Type of wire | data transmission |
| Shield structure | shielded, Al-PET foil |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -20...75°C |
| Number of cores | 8 |
| No. of pairs | 4 |
| Features | FLUKE PASSED certificate; twisted pair conductors |
| Application | LAN |
| Wire insulation material | PVC |
| CPR standard | Eca |
| Package contents | 305m |
| Insulation colour | grey |
| Symbol | Ethernet category | Core diameter | Øext. cable |
|---|---|---|---|
| [AWG] | [mm] | ||
| LCF5-11CU-0305.S | Cat 5e | 24 | 6.2 |
| LCF6-11CU-0305.S | Cat 6 | 23 | 7.5 |