| Manufacturer | LANBERG |
| Type of wire | data transmission |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -20...70°C |
| Number of cores | 8 |
| No. of pairs | 4 |
| Features | FLUKE PASSED certificate; gel filled; twisted pair conductors |
| Application | LAN; outdoor |
| Wire insulation material | PE |
| CPR standard | Fca |
| Package contents | 305m |
| Insulation colour | black |
| Symbol | Shield structure | Ethernet category | Core diameter | Øext. cable |
|---|---|---|---|---|
| [AWG] | [mm] | |||
| LCF5-30CU-0305.BK | shielded, Al-PET foil | Cat 5e | 24 | 6.5 |
| LCF6-30CU-0305.BK | shielded, Al-PET foil | Cat 6 | 23 | 7.4 |
| LCU5-30CU-0305.BK | unshielded | Cat 5e | 24 | 5.6 |
| LCU6-30CU-0305.BK | unshielded | Cat 6 | 23 | 7.1 |