DBK Technitherm

DBK Technitherm, NIMBUS-D125-50W, NIMBUS-D125-75W, NIMBUS-D175-100W, NIMBUS-D65-30W |EN|
IP ratingIP20
Type of heating elementheater
Operating temp.:

Symbol Protection class Manufacturer series Max inrush current Heat. cap. Usup Usup Mounting
[A] [W] [V AC] [V DC]
NIMBUS-D125-75W II NIMBUS D125 6.3 75 110...240 - for DIN rail mounting
NIMBUS-D175-100W II NIMBUS D175 6.3 100 110...240 - for DIN rail mounting
NIMBUS-D65-30W II NIMBUS D65 4 30 110...240 - for DIN rail mounting
NIMBUS-D65-50W II NIMBUS D65 6.3 50 110...240 - for DIN rail mounting
BLIZZARD-200L-30W - - - 30 100...240 - for DIN rail mounting
BLIZZARD-50L-20W - - - 20 100...240 - for DIN rail mounting
NG100 - - - 100 110...240 110...240  
NG150 - - - 150 110...240 110...240 -
NG240 - - - 240 110...240 110...240 -
NG30 - - - 30 110...240 110...240 -
NG50 - - - 50 110...240 110...240 -
Symbol Mounting rail size
NIMBUS-D125-75W TS35
NIMBUS-D175-100W TS35
NIMBUS-D65-30W TS35
NIMBUS-D65-50W TS35
BLIZZARD-200L-30W TS35
BLIZZARD-50L-20W TS35