| Manufacturer | DBK Technitherm |
| IP rating | IP20 |
| Mounting | for DIN rail mounting |
| Operating temperature | -10...70°C |
| Ver. | heating |
| Mounting rail size | TS35 |
| Type of heating element | blower |
| Symbol | Manufacturer series | Protection class | Max inrush current | Heating capacity | Efficiency | Usup | Fan supply voltage | Body dimensions | Usup |
|---|---|---|---|---|---|---|---|---|---|
| [A] | [W] | [m3/h] | [V] | [mm] | [V AC] | ||||
| FGC0017.2 | CIRRUS 25/1 | III/3 | 1.3 | 10 | 5.1 | 24 | 24V AC, 24V DC | 27x27x50 | - |
| FGC0504.2 | CIRRUS 25/2 | I | 2.5 | 20 | 5.1 | 230 | 12V DC | 27x27x50 | - |
| FGC0523.2 | CIRRUS 25/2 | I | 5.5 | 30 | 5.1 | 24 | 24V AC, 24V DC | 27x27x50 | - |
| FGC0524.2 | CIRRUS 25/2 | I | 9.5 | 40 | 5.1 | 24 | 24V AC, 24V DC | 27x27x50 | - |
| FGC0526.2 | CIRRUS 25/2 | I | 3.5 | 30 | 5.1 | 230 | 24V AC, 24V DC | 27x27x50 | - |
| FGC1026.2 | CIRRUS 40/1 | I | 7.5 | 60 | 13.6 | 24 | 24V AC, 24V DC | 42x42x72 | - |
| FGC1030.2 | CIRRUS 40/1 | I | 6.5 | 80 | 13.6 | 230 | 24V AC, 24V DC | 42x42x72 | - |
| FGC1031.2 | CIRRUS 40/1 | I | 4.5 | 100 | 13.6 | 230 | 24V AC, 24V DC | 42x42x72 | - |
| FGC1502.2 | CIRRUS 40/2 | I | 9 | 200 | 12.4 | 230 | 12V DC | 42x42x107 | - |
| FGC1513.2 | CIRRUS 40/2 | I | 10 | 150 | 12.4 | 230 | 24V AC, 24V DC | 42x42x107 | - |
| FGC1515.2 | CIRRUS 40/2 | I | 9 | 230 | 17 | 230 | 24V AC, 24V DC | 42x42x107 | - |
| FGC2002.1 | CIRRUS 80 | II | 10 | 300...600 | 31 | - | 230V AC | 82x82x110 | 115/230 |
| FGC2003.1 | CIRRUS 80 | II | 11 | 450...800 | 31 | - | 230V AC | 82x82x110 | 115/230 |
| FGC3000 | CIRRUS 60 | II | 10 | 200...400 | 10 | - | 230V AC | 71x71x107 | 115/230 |