DC 5,5/1,7 plugs with cable

DC 5,5/1,7 plugs with cable, DC.CAB.1800.0150, DC.CAB.1810.0150, DC.CAB.1811.0150 |EN|
Manufacturer
Rated voltage48V
Cablemains DC
StructureDC 5,5/1,7 plug;
cables
Cable length1.5m
Length of metal part9.5mm
Number of cores2
Operating temperature-20...70°C
ApplicationAcer laptops
Symbol Type Ioper. max Ext. dimensions Insulation colour Core section
[A] [mm] [mm2]
DC.CAB.1800.0150 straight 5 2x2 black 0.5
DC.CAB.1810.0150 straight 8 1x4 black 1
DC.CAB.1811.0150 angled 8 1x4 black 1