| Manufacturer | BQ CABLE |
| Rated voltage | 48V |
| Cable | mains DC |
| Structure | DC 5,5/2,1 plug; cables |
| Length of metal part | 9.5mm |
| Number of cores | 2 |
| Operating temperature | -20...70°C |
| Application | players and tuners, LED lighting, routers, Switch, Hub |
| Insulation colour | black |
| Symbol | Type | Cable length | Ioper. max | Ext. dimensions | Core section |
|---|---|---|---|---|---|
| [m] | [A] | [mm] | [mm2] | ||
| DC.CAB.2200.0020 | straight | 0.2 | 5 | 2x2 | 0.5 |
| DC.CAB.2200.0150 | straight | 1.5 | 5 | 2x2 | 0.5 |
| DC.CAB.2200.0300 | straight | 3 | 5 | 2x2 | 0.5 |
| DC.CAB.2201.0020 | angled | 0.2 | 5 | 2x2 | 0.5 |
| DC.CAB.2201.0150 | angled | 1.5 | 5 | 2x2 | 0.5 |
| DC.CAB.2201.0300 | angled | 3 | 5 | 2x2 | 0.5 |
| DC.CAB.2210.0150 | straight | 1.5 | 8 | 1x4 | 1 |
| DC.CAB.2211.0150 | angled | 1.5 | 8 | 1x4 | 1 |