DC 5,5/2,5 plugs with cable

DC 5,5/2,5 plugs with cable, DC.CAB.2600.0020, DC.CAB.2600.0150, DC.CAB.2600.0300 |EN|
Manufacturer
Cablemains DC
Number of cores2
Rated voltage48V
Operating temperature-20...70°C
Length of metal part9.5mm
StructureDC 5,5/2,5 plug;
cables
ApplicationAcer laptops, Asus laptops, Fujitsu-Siemens laptops, IBM laptops, Lenovo laptops, Toshiba laptops, routers
Colourblack

Symbol Cable length Ext. dimensions Ioper. max Type Core section
[m] [mm] [A] [mm2]
DC.CAB.2600.0020 0.2 2x2 5 straight 0.5
DC.CAB.2600.0150 1.5 2x2 5 straight 0.5
DC.CAB.2600.0300 3 2x2 5 straight 0.5
DC.CAB.2601.0020 0.2 2x2 5 angled 0.5
DC.CAB.2601.0150 1.5 2x2 5 angled 0.5
DC.CAB.2601.0300 3 2x2 5 angled 0.5
DC.CAB.2610.0150 1.5 1x4 8 straight 1
DC.CAB.2611.0150 1.5 1x4 8 angled 1
DC.CAB.2611.0250 2.5 1x4 8 angled 1