| Manufacturer | BQ CABLE |
| Rated voltage | 48V |
| Cable | mains DC |
| Number of cores | 2 |
| Structure | DC 5,5/3,0CP plug; cables |
| Type | angled |
| Cable length | 1.5m |
| Ioper. max | 8A |
| Operating temperature | -20...70°C |
| Ext. dimensions | 1x4mm |
| Length of metal part | 9.5mm |
| Application | Samsung laptops |
| Shape | round |
| Core section | 1mm2 |
| Symbol | Insulation colour |
|---|---|
| DC.CAB.3011.0150 | black |
| DC.CAB.3111.0150 | white |