| Manufacturer | DC COMPONENTS |
| Electr. mounting | THT |
| Bridge rectifier | three-phase |
| Leads | connectors FASTON |
| Features | plastic case with heatsink |
| Leads dimensions | 6.35mm |
| Symbol | Package | If | Ifsm | Urmax | Case | Version | Dimensions |
|---|---|---|---|---|---|---|---|
| [A] | [A] | [V] | |||||
| TBR1510 | in-tray | 15 | 300 | 1k | TBR | square | Fig. 1. |
| TBR2506-DC | in-tray | 25 | 400 | 600 | TBR | square | Fig. 1. |
| TBR2508 | in-tray | 25 | 400 | 800 | TBR | square | Fig. 1. |
| TBR2510-DC | in-tray | 25 | 400 | 1k | TBR | square | Fig. 1. |
| TBR2514 | in-tray | 25 | 400 | 1.4k | TBR | square | Fig. 1. |
| TBR3508-DC | in-tray | 35 | 400 | 800 | TBR | square | Fig. 1. |
| TBR3510-DC | in-tray | 35 | 400 | 1k | TBR | square | Fig. 1. |
| TBR3512-DC | in-tray | 35 | 400 | 1.2k | TBR | square | Fig. 1. |
| TBR3516-DC | in-tray | 35 | 400 | 1.6k | TBR | square | Fig. 1. |