DC/DC 1W converters in DIL case

DC/DC 1W converters in DIL case, QDC1WDIL5/5, QDC1WDIL5/15, QDC1WDIL12/5, QDC1WDIL24/12 |EN|
Insulation voltage1kV DC
Power1W
Efficiency75%
Min. insulation resistance1000MΩ
Input voltage tolerance±10%
Output voltage tolerance±5%
Switching frequency100kHz
Operating temperature-40...85°C
Temperature coefficient0.03ppm/°C
CaseDIP8
Protectionshort circuit protection SCP
Symbol Uin Output voltage
[V DC] [V DC]
QDC1WDIL5/15 4.5...5.5 15
QDC1WDIL12/5 10.8...13.2 5
QDC1WDIL24/12 21.6...26.4 12