DC/DC converters, CEB series by CINCON

Manufacturer
Type of converterDC/DC
Operating temperature-40...105°C
Number of outputs1
Power100W
Case1/8 Brick
Manufacturer seriesCEB100W
Protectionover current OCP, anti-overvoltage OVP, short circuit protection SCP
Uinsul3kV DC
Switch. freq.300kHz
MountingTHT
Symbol Iout Efficiency Uin Output voltage Dimensions Body dim.
[A] [%] [V DC] [V DC] [mm]
CEB100W-24S05 20 91 9...40 5 Fig. 1. 62.2x12.7x26.6
CEB100W-24S05-F 20 92 24 5 Fig. 2. 62.2x12.7x36.8
CEB100W-24S05N 20 91 9...40 5 Fig. 1. 62.2x12.7x26.6
CEB100W-24S05N-F 20 92 24 5 Fig. 2. 62.2x12.7x36.8
CEB100W-24S12 8.3 90.5 9...40 12 Fig. 1. 62.2x12.7x26.6
CEB100W-24S12-F 8.3 92.5 24 12 Fig. 2. 62.2x12.7x36.8
CEB100W-24S12N 8.3 90.5 9...40 12 Fig. 1. 62.2x12.7x26.6
CEB100W-24S12N-F 8.3 92.5 24 12 Fig. 2. 62.2x12.7x36.8
CEB100W-24S24 4.2 90 9...40 24 Fig. 1. 62.2x12.7x26.6
CEB100W-24S24-F 4.2 90.5 24 24 Fig. 2. 62.2x12.7x36.8
CEB100W-24S24N 4.2 90 9...40 24 Fig. 1. 62.2x12.7x26.6
CEB100W-24S24N-F 4.2 90 24 24 Fig. 2. 62.2x12.7x36.8
CEB100W-24S48 2.1 90.5 9...40 48 Fig. 1. 62.2x12.7x26.6
CEB100W-24S48-F 2.1 90.5 24 48 Fig. 2. 62.2x12.7x36.8
CEB100W-24S48N 2.1 90.5 9...40 48 Fig. 1. 62.2x12.7x26.6
CEB100W-24S48N-F 2.1 90.5 24 48 Fig. 2. 62.2x12.7x36.8
CEB100W-24S54 1.85 91 9...40 54 Fig. 1. 62.2x12.7x26.6
CEB100W-24S54-F 1.85 91 24 54 Fig. 2. 62.2x12.7x36.8
CEB100W-24S54N 1.85 91 9...40 54 Fig. 1. 62.2x12.7x26.6
CEB100W-24S54N-F 1.85 91 24 54 Fig. 2. 62.2x12.7x36.8
CEB100W-48S05 20 92.5 48 5 Fig. 1. 62.2x12.7x26.6
CEB100W-48S05-F 20 92.5 48 5 Fig. 2. 62.2x12.7x36.8
CEB100W-48S05N 20 92.5 48 5 Fig. 1. 62.2x12.7x26.6
CEB100W-48S05N-F 20 92.5 48 5 Fig. 2. 62.2x12.7x36.8
CEB100W-48S12 8.3 92 48 12 Fig. 1. 62.2x12.7x26.6
CEB100W-48S12-F 8.3 92 48 12 Fig. 2. 62.2x12.7x36.8
CEB100W-48S12N 8.3 92 48 12 Fig. 1. 62.2x12.7x26.6
CEB100W-48S12N-F 8.3 92 48 12 Fig. 2. 62.2x12.7x36.8
CEB100W-48S24 4.2 90.5 48 24 Fig. 1. 62.2x12.7x26.6
CEB100W-48S24-F 4.2 91 48 24 Fig. 2. 62.2x12.7x36.8
CEB100W-48S24N 4.2 90.5 48 24 Fig. 1. 62.2x12.7x26.6
CEB100W-48S24N-F 4.2 90.5 48 24 Fig. 2. 62.2x12.7x36.8
CEB100W-48S48 2.1 91 48 48 Fig. 1. 62.2x12.7x26.6
CEB100W-48S48-F 2.1 91 48 48 Fig. 2. 62.2x12.7x36.8
CEB100W-48S48N 2.1 91 48 48 Fig. 1. 62.2x12.7x26.6
CEB100W-48S48N-F 2.1 91 48 48 Fig. 2. 62.2x12.7x36.8
CEB100W-48S54 1.85 91 48 54 Fig. 1. 62.2x12.7x26.6
CEB100W-48S54-F 1.85 91.5 48 54 Fig. 2. 62.2x12.7x36.8
CEB100W-48S54N 1.85 91 48 54 Fig. 1. 62.2x12.7x26.6
CEB100W-48S54N-F 1.85 91 48 54 Fig. 2. 62.2x12.7x36.8