DC/DC converters, MDD series

DC/DC converters, MDD series, MDD02L-05, MDD02L-09, MDD02L-12, MDD02L-15, MDD02M-05, MDD02M-09 |EN|
Manufacturer
Type of converterDC/DC
Number of outputs2
Applicationmedical applications
MountingTHT
Operating temperature-40...85°C
Symbol Protection Case Switch. freq. Body dim. Dimensions Manufacturer series Power Uinsul Uin Uout2 Iout Iout2 Efficiency Output voltage
[kHz] [mm] [W] [V DC] [V DC] [V DC] [mA] [mA] [%] [V DC]
MDD02L-09 short circuit protection SCP SIP7 100 19.5x9.8x12.5 Fig. 1. MDD02 2 6000 4.5...5.5 -9 111 111 81 9
MDD02L-12 short circuit protection SCP SIP7 100 19.5x9.8x12.5 Fig. 1. MDD02 2 6000 4.5...5.5 -12 83 83 78 12
MDD02L-15 short circuit protection SCP SIP7 100 19.5x9.8x12.5 Fig. 1. MDD02 2 6000 4.5...5.5 -15 67 67 79 15
MDD02M-09 short circuit protection SCP SIP7 100 19.5x9.8x12.5 Fig. 1. MDD02 2 6000 10.8...13.2 -9 111 111 83 9
MDD02M-15 short circuit protection SCP SIP7 100 19.5x9.8x12.5 Fig. 1. MDD02 2 6000 10.8...13.2 -15 67 67 82 15
MDD02N-05 short circuit protection SCP SIP7 100 19.5x9.8x12.5 Fig. 1. MDD02 2 6000 21.6...26.4 -5 200 200 77 5
MDD02N-09 short circuit protection SCP SIP7 100 19.5x9.8x12.5 Fig. 1. MDD02 2 6000 21.6...26.4 -9 111 111 83 9
MDD02N-15 short circuit protection SCP SIP7 100 19.5x9.8x12.5 Fig. 1. MDD02 2 6000 21.6...26.4 -15 67 67 82 15
MDD03F-05 anti-overload OPP, short circuit protection SCP DIP24 250 31.8x20.3x12.2 Fig. 2. MDD03 3 6000 9...36 -5 300 300 80 5
MDD03F-12 anti-overload OPP, short circuit protection SCP DIP24 250 31.8x20.3x12.2 Fig. 2. MDD03 3 6000 9...36 -12 125 125 79 12
MDD03F-15 anti-overload OPP, short circuit protection SCP DIP24 250 31.8x20.3x12.2 Fig. 2. MDD03 3 6000 9...36 -15 100 100 79 15
MDD03G-05 anti-overload OPP, short circuit protection SCP DIP24 250 31.8x20.3x12.2 Fig. 2. MDD03 3 6000 18...75 -5 300 300 80 5
MDD03G-12 anti-overload OPP, short circuit protection SCP DIP24 250 31.8x20.3x12.2 Fig. 2. MDD03 3 6000 18...75 -12 125 125 80 12
MDD03G-15 anti-overload OPP, short circuit protection SCP DIP24 250 31.8x20.3x12.2 Fig. 2. MDD03 3 6000 18...75 -15 100 100 80 15
MDD06F-05 anti-overload OPP, short circuit protection SCP DIP24 280 31.8x20.3x12.2 Fig. 2. MDD06 6 6000 9...36 -5 600 600 80 5
MDD06F-12 anti-overload OPP, short circuit protection SCP DIP24 280 31.8x20.3x12.2 Fig. 2. MDD06 6 6000 9...36 -12 250 250 81 12
MDD06F-15 anti-overload OPP, short circuit protection SCP DIP24 280 31.8x20.3x12.2 Fig. 2. MDD06 6 6000 9...36 -15 200 200 82 15
MDD06G-05 anti-overload OPP, short circuit protection SCP DIP24 280 31.8x20.3x12.2 Fig. 2. MDD06 6 6000 18...75 -5 600 600 80 5
MDD06G-12 anti-overload OPP, short circuit protection SCP DIP24 280 31.8x20.3x12.2 Fig. 2. MDD06 6 6000 18...75 -12 250 250 81 12
MDD06G-15 anti-overload OPP, short circuit protection SCP DIP24 280 31.8x20.3x12.2 Fig. 2. MDD06 6 6000 18...75 -15 200 200 82 15