DC/DC converters, MDS series

DC/DC converters, MDS series, MDS02L-05, MDS02L-12, MDS02L-15, MDS02M-05, MDS02M-12, MDS02M-15 |EN|
Manufacturer
Applicationmedical applications
Type of converterDC/DC
Number of outputs1
MountingTHT
Symbol Case Protection Switch. freq. Operating temperature Body dim. Manufacturer series Dimensions Power Uinsul Uin Iout Efficiency Output voltage
[kHz] [°C] [mm] [W] [V DC] [V DC] [mA] [%] [V DC]
MDS02L-12 SIP7 short circuit protection SCP 100 -40...85 19.5x9.8x12.5 MDS02 Fig. 1. 2 6000 4.5...5.5 167 80 12
MDS03F-05 DIP24 anti-overload OPP, short circuit protection SCP 250 -40...90 31.8x20.3x12.2 MDS03 Fig. 2. 3 6000 9...36 600 80 5
MDS03F-12 DIP24 anti-overload OPP, short circuit protection SCP 250 -40...90 31.8x20.3x12.2 MDS03 Fig. 2. 3 6000 9...36 250 80 12
MDS03F-15 DIP24 anti-overload OPP, short circuit protection SCP 250 -40...90 31.8x20.3x12.2 MDS03 Fig. 2. 3 6000 9...36 200 80 15
MDS03G-05 DIP24 anti-overload OPP, short circuit protection SCP 250 -40...90 31.8x20.3x12.2 MDS03 Fig. 2. 3 6000 18...75 600 80 5
MDS03G-12 DIP24 anti-overload OPP, short circuit protection SCP 250 -40...90 31.8x20.3x12.2 MDS03 Fig. 2. 3 6000 18...75 250 80 12
MDS03G-15 DIP24 anti-overload OPP, short circuit protection SCP 250 -40...90 31.8x20.3x12.2 MDS03 Fig. 2. 3 6000 18...75 200 80 15
MDS06F-05 DIP24 anti-overload OPP, short circuit protection SCP 280 -40...90 31.8x20.3x12.2 MDS06 Fig. 2. 6 6000 9...36 1200 80 5
MDS06F-12 DIP24 anti-overload OPP, short circuit protection SCP 280 -40...90 31.8x20.3x12.2 MDS06 Fig. 2. 6 6000 9...36 500 81 12
MDS06F-15 DIP24 anti-overload OPP, short circuit protection SCP 280 -40...90 31.8x20.3x12.2 MDS06 Fig. 2. 6 6000 9...36 400 83 15
MDS06G-05 DIP24 anti-overload OPP, short circuit protection SCP 280 -40...90 31.8x20.3x12.2 MDS06 Fig. 2. 6 6000 18...75 1200 80 5
MDS06G-12 DIP24 anti-overload OPP, short circuit protection SCP 280 -40...90 31.8x20.3x12.2 MDS06 Fig. 2. 6 6000 18...75 500 84 12
MDS06G-15 DIP24 anti-overload OPP, short circuit protection SCP 280 -40...90 31.8x20.3x12.2 MDS06 Fig. 2. 6 6000 18...75 400 84 15