DC/DC converters, MDS01 series

DC/DC converters, MDS01 series, MDS01L-03, MDS01L-05, MDS01L-12, MDS01L-15, MDS01M-05 |EN|
Manufacturer
Number of outputs1
Applicationmedical applications
CaseSIP7
Protectionshort circuit protection SCP
Switch. freq.100kHz
MountingTHT
Operating temperature-40...85°C
Body dim.19.5x9.8x12.5mm
Manufacturer seriesMDS01
DimensionsFig. 1.
Symbol Power Uinsul Uin Iout Efficiency Output voltage
[W] [V DC] [V DC] [mA] [%] [V DC]
MDS01L-03 1 6000 4.5...5.5 303 73 3.3
MDS01L-05 1 6000 4.5...5.5 200 78 5
MDS01L-12 1 6000 4.5...5.5 84 77 12
MDS01L-15 1 6000 4.5...5.5 67 75 15
MDS01M-05 1 6000 10.8...13.2 200 78 5
MDS01M-12 1 6000 10.8...13.2 84 82 12
MDS01M-15 1 6000 10.8...13.2 67 83 15
MDS01N-05 1 6000 21.6...26.4 200 77 5
MDS01N-12 1 6000 21.6...26.4 84 79 12