| Manufacturer | MEAN WELL |
| Number of outputs | 1 |
| Application | medical applications |
| Protection | undervoltage UVP, anti-overload OPP, short circuit protection SCP |
| Mounting | PCB |
| Operating temperature | -40...90°C |
| Body dim. | 50.8x25.4x12mm |
| Insulation voltage | 4000V |
| Dimensions | 2"x1" |
| Symbol | Switch. freq. | Manufacturer series | Power | Uin | Iout | Efficiency | Output voltage |
|---|---|---|---|---|---|---|---|
| [kHz] | [W] | [V DC] | [A] | [%] | [V DC] | ||
| MDS15A-05 | 250 | MDS15 | 15 | 9...18 | 3 | 85 | 5 |
| MDS15A-12 | 250 | MDS15 | 15 | 9...18 | 1.25 | 88 | 12 |
| MDS15A-15 | 250 | MDS15 | 15 | 9...18 | 1 | 87 | 15 |
| MDS15A-24 | 250 | MDS15 | 15 | 9...18 | 625m | 85 | 24 |
| MDS15B-05 | 250 | MDS15 | 15 | 18...36 | 3 | 87 | 5 |
| MDS15B-12 | 250 | MDS15 | 15 | 18...36 | 1.25 | 87 | 12 |
| MDS15B-15 | 250 | MDS15 | 15 | 18...36 | 1 | 86 | 15 |
| MDS15B-24 | 250 | MDS15 | 15 | 18...36 | 625m | 87 | 24 |
| MDS15C-05 | 300 | MDS15 | 15 | 36...75 | 3 | 86 | 5 |
| MDS15C-12 | 300 | MDS15 | 15 | 36...75 | 1.25 | 87 | 12 |
| MDS15C-15 | 300 | MDS15 | 15 | 36...75 | 1 | 87 | 15 |
| MDS15C-24 | 300 | MDS15 | 15 | 36...75 | 625m | 88 | 24 |
| MDS20A-05 | 250 | MDS20 | 20 | 9...18 | 4 | 86 | 5 |
| MDS20A-12 | 250 | MDS20 | 20 | 9...18 | 1.67 | 89 | 12 |
| MDS20A-15 | 250 | MDS20 | 20 | 9...18 | 1333m | 88 | 15 |
| MDS20A-24 | 250 | MDS20 | 20 | 9...18 | 833m | 88 | 24 |
| MDS20B-05 | 250 | MDS20 | 20 | 18...36 | 4 | 86 | 5 |
| MDS20B-12 | 250 | MDS20 | 20 | 18...36 | 1.67 | 88 | 12 |
| MDS20B-15 | 250 | MDS20 | 20 | 18...36 | 1333m | 88 | 15 |
| MDS20B-24 | 250 | MDS20 | 20 | 18...36 | 833m | 89 | 24 |
| MDS20C-05 | 300 | MDS20 | 20 | 36...75 | 4 | 86 | 5 |
| MDS20C-12 | 300 | MDS20 | 20 | 36...75 | 1.67 | 89 | 12 |
| MDS20C-15 | 300 | MDS20 | 20 | 36...75 | 1333m | 88 | 15 |
| MDS20C-24 | 300 | MDS20 | 20 | 36...75 | 833m | 90 | 24 |