DC/DC converters, NID series

Manufacturer
MountingTHT
CaseSIP
Switch. freq.200kHz
Number of outputs1
Protectionanti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature-30...85°C
Symbol Manufacturer series Power Uin Iout Efficiency Body dim. Output voltage
[W] [V DC] [A] [%] [mm] [V DC]
NID35-5 NID35 17.5 10.5...53 3.5 93 50.8x13x11 5
NID35-12 NID35 34.8 20...53 2.9 95 50.8x13x11 12
NID35-15 NID35 36 20...53 2.4 96 50.8x13x11 15
NID35-24 NID35 36 30...53 1.5 95 50.8x13x11 24
NID65-5 NID65 32.5 10.5...53 6.5 93 50.8x26x11 5
NID65-12 NID65 58.8 20...53 4.9 96 50.8x26x11 12
NID65-15 NID65 64.5 20...53 4.3 97 50.8x26x11 15
NID65-24 NID65 64.8 30...53 2.7 96 50.8x26x11 24
NID100-5 NID100 55 10.5 11 93 50.8x27.5x12 5
NID100-12 NID100 90 20...53 7.5 96 50.8x27.5x12 12
NID100-15 NID100 97.5 20...53 6.5 97 50.8x27.5x12 15
NID100-24 NID100 100.8 30...53 4.2 96 50.8x27.5x12 24