| Manufacturer | TRACO POWER |
| Case | DIP24 |
| Protection | short circuit protection SCP |
| Insulation volt. | 1.5kV |
| Switch. freq. | 300kHz |
| Operating temperature | -40...75°C |
| Body dim. | 32x20x10mm |
| Mounting | THT |
| Symbol | Power | Uin | Uout | Iout | Uout2 | Iout2 | Efficiency |
|---|---|---|---|---|---|---|---|
| [W] | [V DC] | [V DC] | [mA] | [V DC] | [mA] | [%] | |
| TEM3-0511N | 3 | 4.5...5.5 | 5 | 600 | - | - | 70 |
| TEM3-0512N | 3 | 4.5...5.5 | 12 | 250 | - | - | 78 |
| TEM3-0513N | 3 | 4.5...5.5 | 15 | 200 | - | - | 78 |
| TEM3-0522N | 3 | 4.5...5.5 | 12 | 125 | -12 | 125 | 78 |
| TEM3-0523N | 3 | 4.5...5.5 | 15 | 100 | -15 | 100 | 78 |
| TEM3-1211N | 3 | 10.8...13.2 | 5 | 600 | - | - | 74 |
| TEM3-1212N | 3 | 10.8...13.2 | 12 | 250 | - | - | 80 |
| TEM3-1213N | 3 | 10.8...13.2 | 15 | 200 | - | - | 80 |
| TEM3-1222N | 3 | 10.8...13.2 | 12 | 125 | -12 | 125 | 81 |
| TEM3-1223N | 3 | 10.8...13.2 | 15 | 100 | -15 | 100 | 82 |
| TEM3-2411N | 3 | 21.6...26.4 | 5 | 600 | - | - | 75 |
| TEM3-2412N | 3 | 21.6...26.4 | 12 | 250 | - | - | 80 |
| TEM3-2413N | 3 | 21.6...26.4 | 15 | 200 | - | - | 80 |
| TEM3-2422N | 3 | 21.6...26.4 | 12 | 125 | -12 | 125 | 81 |
| TEM3-2423N | 3 | 21.6...26.4 | 15 | 100 | -15 | 100 | 82 |