DC/DC converters, THB series

Manufacturer
Protectionshort circuit protection SCP
Switch. freq.150kHz
MountingTHT
Symbol Power Uin Iout Uout2 Iout2 Efficiency
[W] [V DC] [A] [V DC] [mA] [%]
THB3-0511 3 4.5...9 600m - - 70
THB3-0512 3 4.5...9 250m - - 75
THB3-0515 3 4.5...9 125m - - 76
THB3-0522 3 4.5...9 125m -12 125 75
THB3-0523 3 4.5...9 100m -15 100 75
THB3-1211 3 9...18 600m - - 74
THB3-1212 3 9...18 250m - - 80
THB3-1215 3 9...18 125m - - 81
THB3-1222 3 9...18 125m -12 125 80
THB3-1223 3 9...18 100m -15 100 80
THB3-2411 3 18...36 600m - - 78
THB3-2412 3 18...36 250m - - 83
THB3-2415 3 18...36 125m - - 84
THB3-2422 3 18...36 125m -12 125 83
THB3-2423 3 18...36 100m -15 100 83
THB3-4811 3 36...75 600m - - 78
THB3-4812 3 36...75 250m - - 83
THB3-4815 3 36...75 125m - - 84
THB3-4822 3 36...75 125m -12 125 83
THB3-4823 3 36...75 100m -15 100 86
THB6-1211 6 9...18 1 - - 75
THB6-1212 6 9...18 500m - - 78
THB6-1222 6 9...18 250m -12 250 78
THB6-1223 6 9...18 200m -15 200 78
THB6-2411 6 18...36 1 - - 77
THB6-2412 6 18...36 500m - - 80
THB6-2422 6 18...36 250m -12 250 80
THB6-2423 6 18...36 200m -15 200 80
THB6-4811 6 36...75 1 - - 77
THB6-4812 6 36...75 500m - - 80
THB6-4822 6 36...75 250m -12 250 80
THB6-4823 6 36...75 200m -15 200 80
THB10-1211 10 9...18 1.6 - - 75
THB10-1212 10 9...18 835m - - 80
THB10-1222 10 9...18 417m -12 417 80
THB10-1223 10 9...18 333m -15 333 81
THB10-2411 10 18...36 2 - - 76
THB10-2412 10 18...36 835m - - 81
THB10-2422 10 18...36 417m -12 417 81
THB10-2423 10 18...36 333m -15 333 82
THB10-4811 10 36...75 2 - - 76
THB10-4812 10 36...75 835m - - 81
THB10-4822 10 36...75 417m -12 417 81
THB10-4823 10 36...75 333m -15 333 82
Manufacturer series:
  • THB 3 (THB3-xxx)
  • THB 6 (THB6-xxx)
  • THB 10 (THB10-xxx)
Body dim.:
  • 31.8x20.3x10.5mm (THB3-xxx)
  • 31.8x20.3x12mm (THB6-xxx)
  • 50.8x25.4x12mm (THB10-xxx)
Insulation voltage:
  • 3kV (THB3-xxx, THB6-xxx)
  • 4kV (THB10-xxx)
Case:
  • DIP24 (THB3-xxx, THB6-xxx)
Operating temperature:
  • -40...71°C (THB6-xxx)
  • -40...75°C (THB10-xxx)
  • -40...85°C (THB3-xxx)
Dimensions:
Output voltage:
  • 5V DC (THB3-xx11, THB6-xx11)
  • 5.1V DC (THB10-xx11)
  • 12V DC (THBxxx2)
  • 15V DC (THBxxx23)
  • 24V DC (THB3-xx15)
Dimensions:
  • 2"x1" (THB10-xxx)