DC/DC converters, THI series

Manufacturer
Protectionshort circuit protection SCP
Symbol Power Uinsul Uin Iout Uout2 Iout2 Efficiency
[W] [V] [V DC] [mA] [V DC] [mA] [%]
THI0511 2 2500 4.5...5.5 400 - - 62
THI0512 2 2500 4.5...5.5 165 - - 63
THI0513 2 2500 4.5...5.5 130 - - 64
THI0520 2 2500 4.5...5.5 100 -5 100 42
THI0521 2 2500 4.5...5.5 80 -12 80 57
THI0522 2 2500 4.5...5.5 65 -15 65 57
THI1211 2 2500 10.8...13.2 400 - - 62
THI1212 2 2500 10.8...13.2 165 - - 63
THI1213 2 2500 10.8...13.2 130 - - 64
THI1220 2 2500 10.8...13.2 100 -5 100 45
THI1221 2 2500 10.8...13.2 80 -12 80 59
THI1222 2 2500 10.8...13.2 65 -15 65 59
THI2411 2 2500 21.6...26.4 400 - - 62
THI2412 2 2500 21.6...26.4 165 - - 63
THI2413 2 2500 21.6...26.4 130 - - 64
THI2420 2 2500 21.6...26.4 100 -5 100 45
THI2421 2 2500 21.6...26.4 80 -12 80 58
THI2422 2 2500 21.6...26.4 65 -15 65 58
THI2-0512M 2 3000 4.5...5.5 165 - - 66
THI2-0513M 2 3000 4.5...5.5 133 - - 66
THI2-0522M 2 3000 4.5...5.5 83 -12 83 72
THI2-0523M 2 3000 4.5...5.5 66 -15 66 73
THI2-1211M 2 3000 10.8...13.2 400 - - 66
THI2-1212M 2 3000 10.8...13.2 165 - - 66
THI2-1213M 2 3000 10.8...13.2 133 - - 66
THI2-1222M 2 3000 10.8...13.2 83 -12 83 74
THI2-1223M 2 3000 10.8...13.2 66 -15 66 75
THI2-2411M 2 3000 21.6...26.4 400 - - 66
THI2-2412M 2 3000 21.6...26.4 165 - - 66
THI2-2413M 2 3000 21.6...26.4 133 - - 66
THI2-2422M 2 3000 21.6...26.4 83 -12 83 74
THI2-2423M 2 3000 21.6...26.4 66 -15 66 75
THI3-0512 3 4000 4.5...5.5 250 - - 62
THI3-0513 3 4000 4.5...5.5 200 - - 62
THI3-0522 3 4000 4.5...5.5 125 -12 125 60
THI3-0523 3 4000 4.5...5.5 100 -15 100 60
THI3-1211 3 4000 10.8...13.2 600 - - 60
THI3-1212 3 4000 10.8...13.2 250 - - 62
THI3-1213 3 4000 10.8...13.2 200 - - 62
THI3-1222 3 4000 10.8...13.2 125 -12 125 60
THI3-1223 3 4000 10.8...13.2 100 -15 100 60
THI3-2411 3 4000 21.6...26.4 600 - - 60
THI3-2412 3 4000 21.6...26.4 250 - - 64
THI3-2413 3 4000 21.6...26.4 200 - - 64
THI3-2422 3 4000 21.6...26.4 125 -12 125 60
THI3-2423 3 4000 21.6...26.4 100 -15 100 60
Case:
Body dim.:
  • 23.8x13.7x8.6mm (THI2-xxxM)
  • 31.8x20.3x10.5mm (THI3-xxx)
  • 32x20x10mm (THI05xx, THI12xx, THI24xx)
Number of outputs:
Switch. freq.:
  • 80kHz (THI05xx, THI12xx, THI24xx)
  • 100kHz (THI2-xxxM)
  • 60kHz (THI3-xxx)
Operating temperature:
  • -40...71°C (THI2-xxxM)
  • -40...75°C (THI3-xxx)
  • -40...85°C (THI05xx, THI12xx, THI24xx)
Manufacturer series:
  • THI 2 (THI05xx, THI12xx, THI24xx)
  • THI 2M (THI2-xxxM)
  • THI 3 (THI3-xxx)
Dimensions:
Mounting:
Output voltage: