DC/DC converters, THN...N series

Manufacturer
Manufacturer seriesTHN 15N
Insulation voltage1600V DC
Protectionanti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Switching frequency270kHz
Operating temperature-40...70°C
Body dimensions25.4x25.4x9.9mm
MountingTHT
Dimensions1"x1"
Symbol Power Uin Iout Uout2 Iout2 Efficiency
[W] [V DC] [A] [V DC] [A] [%]
THN15-1210N 15 9...18 4.5 - - 88
THN15-1211N 15 9...18 3 - - 90
THN15-1212N 15 9...18 1.3 - - 89
THN15-1213N 15 9...18 1 - - 90
THN15-1215N 15 9...18 625m - - 91
THN15-1221N 15 9...18 1.5 -5 1.5 86
THN15-1222N 15 9...18 625m -12 625m 89
THN15-1225N 15 9...18 315m -24 315m 90
THN15-2410N 15 18...36 4.5 - - 88
THN15-2411N 15 18...36 3 - - 90
THN15-2413N 15 18...36 1 - - 90
THN15-2415N 15 18...36 625m - - 91
THN15-2421N 15 18...36 1.5 -5 1.5 86
THN15-2422N 15 18...36 625m -12 625m 90
THN15-2423N 15 18...36 500m -15 500m 90
THN15-2425N 15 18...36 315m -24 315m 90
THN15-4810N 15 36...75 4.5 - - 87
THN15-4811N 15 36...75 3 - - 89
THN15-4812N 15 36...75 1.3 - - 89
THN15-4813N 15 36...75 1 - - 89
THN15-4821N 15 36...75 1.5 -5 1.5 85
THN15-4822N 15 36...75 625m -12 625m 89
THN15-4823N 15 36...75 500m -15 500m 89
THN15-4825N 15 36...75 315m -24 315m 89
Number of outputs:
  • 1 (THN15-121xN, THN15-241xN, THN15-481xN)
  • 2 (THN15-122xN, THN15-242xN, THN15-482xN)
Dimensions:
Output voltage:
  • 3.3V DC (THN15-xx10N)
  • 5V DC (THN15-xxx1N)
  • 12V DC (THN15-xxx2N)
  • 15V DC (THN15-xxx3N)
  • 24V DC (THN15-xxx5N)