DC/DC converters, THN...WI series

DC/DC converters, THN...WI series, THN15-2410WI, THN15-2411WI, THN15-2411WI-A1, THN15-2412WI |EN|
Manufacturer
Insulation voltage1500V DC
Protectionanti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
MountingTHT
Dimensions1"x1"
Symbol Power Uin Iout Uout2 Iout2 Body dim. Efficiency
[W] [V DC] [mA] [V DC] [mA] [mm] [%]
THN15-2410WI 15 9...36 4000 - - 25.4x25.4x9.9 86
THN15-2411WI 15 9...36 3000 - - 25.4x25.4x9.9 86
THN15-2411WI-A1 15 9...36 3000 - - 25.4x25.4x9.9 86
THN15-2412WI 15 9...36 1300 - - 25.4x25.4x9.9 87
THN15-2413WI 15 9...36 1000 - - 25.4x25.4x9.9 87
THN15-2415WI 15 9...36 625 - - 25.4x25.4x9.9 90
THN15-2421WI 15 9...36 1500 -5 1500 25.4x25.4x9.9 85
THN15-2422WI 15 9...36 625 -12 625 25.4x25.4x9.9 87
THN15-2423WI 15 9...36 500 -15 500 25.4x25.4x9.9 88
THN15-2425WI 15 9...36 315 -24 315 25.4x25.4x9.9 91
THN15-4810WI 15 18...75 4000 - - 25.4x25.4x9.9 86
THN15-4811WI 15 18...75 3000 - - 25.4x25.4x9.9 87
THN15-4811WI-A1 15 18...75 3000 - - 25.4x25.4x9.9 87
THN15-4812WI 15 18...75 1300 - - 25.4x25.4x9.9 87
THN15-4813WI 15 18...75 1000 - - 25.4x25.4x9.9 87
THN15-4815WI 15 18...75 625 - - 25.4x25.4x9.9 91
THN15-4821WI 15 18...75 1500 -5 1500 25.4x25.4x9.9 85
THN15-4822WI 15 18...75 625 -12 625 25.4x25.4x9.9 86
THN15-4823WI 15 18...75 500 -15 500 25.4x25.4x9.9 87
THN15-4825WI 15 18...75 315 -24 315 25.4x25.4x9.9 90
THN20-2411WI 20 9...36 4000 - - 25.4x25.4x9.9 89
THN20-2411WI-A1 20 9...36 4000 - - 25.4x25.4x9.9 89
THN20-2412WI 20 9...36 1670 - - 25.4x25.4x9.9 89
THN20-2413WI 20 9...36 1330 - - 25.4x25.4x9.9 89
THN20-2415WI 20 9...36 833 - - 25.4x25.4x9.9 91
THN20-2422WI 20 9...36 833 -12 833 25.4x25.4x9.9 89
THN20-2423WI 20 9...36 667 -15 667 25.4x25.4x9.9 89
THN20-2425WI 20 9...36 417 -24 417 25.4x25.4x9.9 91
THN20-4810WI 20 18...75 4500 - - 25.4x25.4x9.9 86
THN20-4811WI 20 18...75 4000 - - 25.4x25.4x9.9 89
THN20-4811WI-A1 20 18...75 4000 - - 25.4x25.4x9.9 89
THN20-4812WI 20 18...75 1670 - - 25.4x25.4x9.9 89
THN20-4813WI 20 18...75 1330 - - 25.4x25.4x9.9 90
THN20-4815WI 20 18...75 833 - - 25.4x25.4x9.9 91
THN20-4822WI 20 18...75 833 -12 833 25.4x25.4x9.9 89
THN20-4823WI 20 18...75 667 -15 667 25.4x25.4x9.9 89
THN20-4825WI 20 18...75 417 -24 417 25.4x25.4x9.9 89
THN30-2411WI 30 9...36 6000 - - 25.4x25.4x9.9 89
THN30-2411WI-A1 30 9...36 6000 - - 25.4x25.4x9.9 89
THN30-2412WI 30 9...36 2500 - - 25.4x25.4x9.9 89
THN30-2413WI 30 9...36 2000 - - 25.4x25.4x9.9 89
THN30-2415WI 30 9...36 1250 - - 25.4x25.4x9.9 89
THN30-2422WI 30 9...36 1250 -12 1250 25.4x25.4x9.9 89
THN30-2425WI 30 9...36 625 -24 625 25.4x25.4x9.9 91
THN30-4811WI 30 18...75 6000 - - 25.4x25.4x9.9 90
THN30-4811WI-A1 30 18...75 6000 - - 25.4x25.4x9.9 90
THN30-4812WI 30 18...75 2500 - - 25.4x25.4x9.9 90
THN30-4813WI 30 18...75 2000 - - 25.4x25.4x9.9 91
THN30-4815WI 30 18...75 1250 - - 25.4x25.4x9.9 91
THN30-4822WI 30 18...75 1250 -12 1250 25.4x25.4x9.9 91
THN30-4825WI 30 18...75 625 -24 625 25.4x25.4x9.9 92
Switching frequency:
  • 400kHz (THN15-xxx)
  • 330kHz (THN20-xxx, THN30-xxx)
Operating temperature:
  • -40...75°C (THN20-xxx)
  • -40...80°C (THN30-xxx)
  • -40...85°C (THN15-xxx)
Number of outputs:
Dimensions:
Manufacturer series:
  • THN 15WI (THN15-xxx)
  • THN 20WI (THN20-xxx)
  • THN 30WI (THN30-xxx)
Output voltage: