DC/DC converters, TIM series
| Manufacturer | TRACO POWER |
| Application | medical applications |
| Insulation voltage | 5000V |
| Switching frequency | 100kHz |
| Body dim. | 24.3x14.4x10.2mm |
Case:
- DIP16 (TIM2-0910, TIM2-0919, TIM2-0912, TIM2-0913, TIM2-0915, TIM2-0922, TIM2-0923, TIM2-1210, TIM2-1211, TIM2-1219, TIM2-1212, TIM2-1213, TIM2-1215, TIM2-1222, TIM2-2410, TIM2-2411, TIM2-2419, TIM2-2412, TIM2-2413, TIM2-2415, TIM2-2422, TIM2-2423, TIM2-4810, TIM2-4811, TIM2-4819, TIM2-4812, TIM2-4813, TIM2-4815, TIM2-4822, TIM2-4823, TIM3.5-0911, TIM3.5-0919, TIM3.5-0912, TIM3.5-0913, TIM3.5-0915, TIM3.5-0922, TIM3.5-0923, TIM3.5-1219, TIM3.5-1212, TIM3.5-1213, TIM3.5-1215, TIM3.5-1222, TIM3.5-1223, TIM3.5-2411, TIM3.5-2419, TIM3.5-2412, TIM3.5-2413, TIM3.5-2422, TIM3.5-2423, TIM3.5-4811, TIM3.5-4819, TIM3.5-4812, TIM3.5-4813, TIM3.5-4815, TIM3.5-4822, TIM3.5-4823)
Protection:
- anti-overload OPP (TIM2-xxxSM)
- anti-overvoltage OVP
- short circuit protection SCP
Operating temperature:
- -40...90°C (TIM3.5-xxx)
- -40...95°C (TIM2-xxx)
Number of outputs:
- 1 (TIM2-091xxx, TIM2-121xxx, TIM2-241xxx, TIM2-481xxx, TIM3.5-091xxx, TIM3.5-121xxx, TIM3.5-241xxx, TIM3.5-481xxx)
- 2 (TIM2-092xxx, TIM2-122xxx, TIM2-242xxx, TIM2-482xxx, TIM3.5-092xxx, TIM3.5-122xxx, TIM3.5-242xxx, TIM3.5-482xxx)
Manufacturer series:
- TIM 2 (TIM2-0910, TIM2-0919, TIM2-0912, TIM2-0913, TIM2-0915, TIM2-0922, TIM2-0923, TIM2-1210, TIM2-1211, TIM2-1219, TIM2-1212, TIM2-1213, TIM2-1215, TIM2-1222, TIM2-2410, TIM2-2411, TIM2-2419, TIM2-2412, TIM2-2413, TIM2-2415, TIM2-2422, TIM2-2423, TIM2-4810, TIM2-4811, TIM2-4819, TIM2-4812, TIM2-4813, TIM2-4815, TIM2-4822, TIM2-4823)
- TIM 3.5 (TIM3.5-0911, TIM3.5-0919, TIM3.5-0912, TIM3.5-0913, TIM3.5-0915, TIM3.5-0922, TIM3.5-0923, TIM3.5-1219, TIM3.5-1212, TIM3.5-1213, TIM3.5-1215, TIM3.5-1222, TIM3.5-1223, TIM3.5-2411, TIM3.5-2419, TIM3.5-2412, TIM3.5-2413, TIM3.5-2422, TIM3.5-2423, TIM3.5-4811, TIM3.5-4819, TIM3.5-4812, TIM3.5-4813, TIM3.5-4815, TIM3.5-4822, TIM3.5-4823)
- TIM 2SM (TIM2-xxxSM)
- TIM 3.5SM (TIM3.5-xxxSM)
Dimensions:
- Fig. 1. (TIM2-0910, TIM2-0919, TIM2-0912, TIM2-0913, TIM2-0915, TIM2-0922, TIM2-0923, TIM2-1210, TIM2-1211, TIM2-1219, TIM2-1212, TIM2-1213, TIM2-1215, TIM2-1222, TIM2-2410, TIM2-2411, TIM2-2419, TIM2-2412, TIM2-2413, TIM2-2415, TIM2-2422, TIM2-2423, TIM2-4810, TIM2-4811, TIM2-4819, TIM2-4812, TIM2-4813, TIM2-4815, TIM2-4822, TIM2-4823, TIM3.5-0911, TIM3.5-0919, TIM3.5-0912, TIM3.5-0913, TIM3.5-0915, TIM3.5-0922, TIM3.5-0923, TIM3.5-1219, TIM3.5-1212, TIM3.5-1213, TIM3.5-1215, TIM3.5-1222, TIM3.5-1223, TIM3.5-2411, TIM3.5-2419, TIM3.5-2412, TIM3.5-2413, TIM3.5-2422, TIM3.5-2423, TIM3.5-4811, TIM3.5-4819, TIM3.5-4812, TIM3.5-4813, TIM3.5-4815, TIM3.5-4822, TIM3.5-4823)
- Fig. 2. (TIM2-xxxSM)
- Fig. 3. (TIM3.5-xxxSM)
Mounting:
- SMT (TIMxxxSM)
- THT (TIM2-0910, TIM2-0919, TIM2-0912, TIM2-0913, TIM2-0915, TIM2-0922, TIM2-0923, TIM2-1210, TIM2-1211, TIM2-1219, TIM2-1212, TIM2-1213, TIM2-1215, TIM2-1222, TIM2-2410, TIM2-2411, TIM2-2419, TIM2-2412, TIM2-2413, TIM2-2415, TIM2-2422, TIM2-2423, TIM2-4810, TIM2-4811, TIM2-4819, TIM2-4812, TIM2-4813, TIM2-4815, TIM2-4822, TIM2-4823, TIM3.5-0911, TIM3.5-0919, TIM3.5-0912, TIM3.5-0913, TIM3.5-0915, TIM3.5-0922, TIM3.5-0923, TIM3.5-1219, TIM3.5-1212, TIM3.5-1213, TIM3.5-1215, TIM3.5-1222, TIM3.5-1223, TIM3.5-2411, TIM3.5-2419, TIM3.5-2412, TIM3.5-2413, TIM3.5-2422, TIM3.5-2423, TIM3.5-4811, TIM3.5-4819, TIM3.5-4812, TIM3.5-4813, TIM3.5-4815, TIM3.5-4822, TIM3.5-4823)
Output voltage:
- 3.3V DC (TIM2-0910, TIM2-0910SM, TIM2-1210, TIM2-1210SM, TIM2-2410, TIM2-2410SM, TIM2-4810, TIM2-4810SM)
- 5V DC (TIM2-1211, TIM2-1211SM, TIM2-2411, TIM2-2411SM, TIM2-4811, TIM2-4811SM, TIM2-0911SM, TIM3.5-0911, TIM3.5-0911SM, TIM3.5-2411, TIM3.5-2411SM, TIM3.5-4811, TIM3.5-4811SM, TIM3.5-1211SM)
- 9V DC (TIM2-0919, TIM2-0919SM, TIM2-1219, TIM2-1219SM, TIM2-2419, TIM2-2419SM, TIM2-4819, TIM2-4819SM, TIM3.5-0919, TIM3.5-0919SM, TIM3.5-1219, TIM3.5-1219SM, TIM3.5-2419, TIM3.5-2419SM, TIM3.5-4819, TIM3.5-4819SM)
- 12V DC (TIM2-0912, TIM2-0912SM, TIM2-0922, TIM2-0922SM, TIM2-1212, TIM2-1212SM, TIM2-1222, TIM2-1222SM, TIM2-2412, TIM2-2412SM, TIM2-2422, TIM2-2422SM, TIM2-4812, TIM2-4812SM, TIM2-4822, TIM2-4822SM, TIM3.5-0912, TIM3.5-0912SM, TIM3.5-0922, TIM3.5-0922SM, TIM3.5-1212, TIM3.5-1212SM, TIM3.5-1222, TIM3.5-1222SM, TIM3.5-2412, TIM3.5-2412SM, TIM3.5-2422, TIM3.5-2422SM, TIM3.5-4812, TIM3.5-4812SM, TIM3.5-4822, TIM3.5-4822SM)
- 15V DC (TIM2-0913, TIM2-0913SM, TIM2-0923, TIM2-0923SM, TIM2-1213, TIM2-1213SM, TIM2-1223SM, TIM2-2413, TIM2-2413SM, TIM2-2423, TIM2-2423SM, TIM2-4813, TIM2-4813SM, TIM2-4823, TIM2-4823SM, TIM3.5-0913, TIM3.5-0913SM, TIM3.5-0923, TIM3.5-0923SM, TIM3.5-1213, TIM3.5-1213SM, TIM3.5-1223, TIM3.5-1223SM, TIM3.5-2413, TIM3.5-2413SM, TIM3.5-2423, TIM3.5-2423SM, TIM3.5-4813, TIM3.5-4813SM, TIM3.5-4823, TIM3.5-4823SM)
- 24V DC (TIM2-0915, TIM2-0915SM, TIM2-1215, TIM2-1215SM, TIM2-2415, TIM2-2415SM, TIM2-4815, TIM2-4815SM, TIM3.5-0915, TIM3.5-0915SM, TIM3.5-1215, TIM3.5-1215SM, TIM3.5-4815, TIM3.5-4815SM, TIM3.5-2415SM)