DC/DC converters, TRS 2 series

DC/DC converters, TRS 2 series, TRS2-0910, TRS2-0911, TRS2-0919, TRS2-0912, TRS2-0913 |EN|
Manufacturer
Protectionshort circuit protection SCP
Insulation voltage1600V DC
Switching frequency100kHz
Operating temperature-40...90°C
Body dim.12.1x11.9x8mm
Manufacturer seriesTRS 2
DimensionsFig. 1.
MountingSMT
Symbol Power Uin Iout Uout2 Iout2 Efficiency
[W] [V DC] [mA] [V DC] [mA] [%]
TRS2-0910 2 4.5...13.2 500 - - 77
TRS2-0911 2 4.5...13.2 400 - - 80
TRS2-0919 2 4.5...13.2 222 - - 80
TRS2-0912 2 4.5...13.2 167 - - 83
TRS2-0913 2 4.5...13.2 134 - - 82
TRS2-0915 2 4.5...13.2 83 - - 82
TRS2-0921 2 4.5...13.2 200 -5 200 78
TRS2-0922 2 4.5...13.2 83 -12 83 82
TRS2-1211 2 9...18 400 - - 80
TRS2-1219 2 9...18 222 - - 80
TRS2-1212 2 9...18 167 - - 84
TRS2-1213 2 9...18 134 - - 83
TRS2-1215 2 9...18 83 - - 83
TRS2-1221 2 9...18 200 -5 200 79
TRS2-1222 2 9...18 83 -12 83 83
TRS2-1223 2 9...18 67 -15 67 81
TRS2-2410 2 18...36 500 - - 77
TRS2-2411 2 18...36 400 - - 78
TRS2-2419 2 18...36 222 - - 80
TRS2-2412 2 18...36 167 - - 84
TRS2-2413 2 18...36 134 - - 84
TRS2-2415 2 18...36 83 - - 82
TRS2-2421 2 18...36 200 -5 200 80
TRS2-2422 2 18...36 83 -12 83 83
TRS2-2423 2 18...36 67 -15 67 82
TRS2-4810 2 36...75 500 - - 76
TRS2-4811 2 36...75 400 - - 79
TRS2-4819 2 36...75 222 - - 80
TRS2-4812 2 36...75 167 - - 83
TRS2-4813 2 36...75 134 - - 83
TRS2-4815 2 36...75 83 - - 82
TRS2-4821 2 36...75 200 -5 200 78
TRS2-4822 2 36...75 83 -12 83 82
TRS2-4823 2 36...75 67 -15 67 80
Number of outputs:
  • 1 (TRS2-091x, TRS2-121x, TRS2-241x, TRS2-481x)
  • 2 (TRS2-0921, TRS2-0922, TRS2-122x, TRS2-242x, TRS2-482x)
Output voltage:
  • 3.3V DC (TRS2-xx10)
  • 5V DC (TRS2-xxx1)
  • 9V DC (TRS2-xx19)
  • 12V DC (TRS2-xxx2)
  • 15V DC (TRS2-xxx3)
  • 24V DC (TRS2-xx15)