| Manufacturer | TRACO POWER |
| Number of outputs | 1 |
| Case | SIP3 |
| Manufacturer series | TSR2 |
| Protection | short circuit protection SCP |
| Mounting | THT |
| Symbol | Operating temperature | Body dim. | Dimensions | Uin | Iout | Switch. freq. | Efficiency | Output voltage |
|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [V DC] | [A] | [Hz] | [%] | [V DC] | ||
| TSR2-0512 | -40...85 | 14x10.1x7.5 | Fig. 1. | 3...5.5 | 2 | 410k | 90 | 1.2 |
| TSR2-0515 | -40...85 | 14x10.1x7.5 | Fig. 1. | 3...5.5 | 2 | 410k | 91 | 1.5 |
| TSR2-0518 | -40...85 | 14x10.1x7.5 | Fig. 1. | 3...5.5 | 2 | 410k | 92 | 1.8 |
| TSR2-0525 | -40...85 | 14x10.1x7.5 | Fig. 1. | 3.8...5.5 | 2 | 410k | 95 | 2.5 |
| TSR2-2412 | -40...85 | 14x10.1x7.5 | Fig. 1. | 4.6...36 | 2 | 410k | 84 | 1.2 |
| TSR2-2418 | -40...85 | 14x10.1x7.5 | Fig. 1. | 4.6...36 | 2 | 410k | 87 | 1.8 |
| TSR2-2425 | -40...85 | 14x10.1x7.5 | Fig. 1. | 4.6...36 | 2 | 410k | 89 | 2.5 |
| TSR2-2433 | -40...85 | 14x10.1x7.5 | Fig. 1. | 4.75...36 | 2 | 410k | 91 | 3.3 |
| TSR2-2450 | -40...85 | 14x10.1x7.5 | Fig. 1. | 6.5...36 | 2 | 1.2M | 94 | 5 |
| TSR2-2465 | -40...85 | 14x10.1x7.5 | Fig. 1. | 9...36 | 2 | 410k | 94 | 6.5 |
| TSR2-2490 | -40...85 | 14x10.1x7.5 | Fig. 1. | 12...36 | 2 | 410k | 95 | 9 |
| TSR2-24120 | -40...85 | 14x10.1x7.5 | Fig. 1. | 15...36 | 2 | 410k | 95 | 12 |
| TSR2-24150 | -40...85 | 14x10.1x7.5 | Fig. 1. | 18...36 | 2 | 410k | 96 | 15 |
| TSR2-2412N | -40...90 | 14x10.2x7.6 | Fig. 2. | 4.6...28 | 2 | 380k | 85 | 1.2 |
| TSR2-2415N | -40...90 | 14x10.2x7.6 | Fig. 2. | 4.6...32 | 2 | 380k | 87 | 1.5 |
| TSR2-2418N | -40...90 | 14x10.2x7.6 | Fig. 2. | 4.6...36 | 2 | 380k | 88 | 1.8 |
| TSR2-2425N | -40...90 | 14x10.2x7.6 | Fig. 2. | 4.6...36 | 2 | 380k | 90 | 2.5 |
| TSR2-2433N | -40...90 | 14x10.2x7.6 | Fig. 2. | 4.6...36 | 2 | 850k | 91 | 3.3 |
| TSR2-2450N | -40...90 | 14x10.2x7.6 | Fig. 2. | 6.5...36 | 2 | 850k | 93 | 5 |
| TSR2-2490N | -40...90 | 14x10.2x7.6 | Fig. 2. | 11...36 | 2 | 1M | 93 | 9 |
| TSR2-24120N | -40...90 | 14x10.2x7.6 | Fig. 2. | 15...36 | 2 | 1M | 94 | 12 |
| TSR2-24150N | -40...90 | 14x10.2x7.6 | Fig. 2. | 18...36 | 2 | 1M | 95 | 15 |