DC/DC converters, WDDU series
| Manufacturer | CHINFA ELECTRONICS |
| Body dim. | 50.8x40.64x10.16mm |
| Protection | anti-overload OLP, short circuit protection SCP |
| Features | remote ON/OFF control |
Uin:
- 9...18V DC (WDDxxx1U)
- 9...36V DC (WDDxxx4U)
- 18...36V DC (WDDxxx2U)
- 18...75V DC (WDDxxx5U)
- 35...75V DC (WDDxxx3U)
Power:
- 15W (WDD15-xxxU)
- 20W (WDD20-xxxU)
- 23W (WDD30-03SxU)
- 25W (WDD30-05xxU)
- 30W (WDD30-1xxxU)
Output voltage:
- 3.3V DC (WDD15-03S4U, WDD15-03S5U, WDD20-03SxU, WDD30-03SxU)
- 5V DC (WDD15-05xxU, WDD20-05xxU, WDD30-05xxU)
- 12V DC (WDD15-12xxU, WDD20-12xxU, WDD30-12xxU)
- 15V DC (WDD15-15xxU, WDD20-15xxU, WDD30-15xxU)
Iout:
- 4.5A (WDD15-03S4U, WDD15-03S5U)
- 3A (WDD15-05S4U, WDD15-05S5U)
- 1.25A (WDD15-12S4U, WDD15-12S5U, WDD30-12DxU)
- 1A (WDD15-15S4U, WDD15-15S5U, WDD30-15DxU)
- 1.5A (WDD15-05D4U, WDD15-05D5U)
- 0.63A (WDD15-12D4U, WDD15-12D5U)
- 0.5A (WDD15-15D4U, WDD15-15D5U)
- 6A (WDD20-03SxU)
- 4A (WDD20-05SxU)
- 1.67A (WDD20-12SxU)
- 1.33A (WDD20-15SxU)
- 2A (WDD20-05DxU, WDD30-15SxU)
- 0.83A (WDD20-12DxU)
- 0.67A (WDD20-15DxU)
- 7A (WDD30-03SxU)
- 5A (WDD30-05SxU)
- 2.5A (WDD30-12SxU, WDD30-05DxU)
Efficiency:
- 79% (WDD15-03S4U, WDD15-03S5U, WDD20-03S4U, WDD20-03S5U)
- 80% (WDD15-05S4U, WDD15-05D4U, WDD20-05S4U, WDD20-05D4U)
- 82% (WDD15-12S4U, WDD15-05D5U, WDD20-03S2U, WDD20-05D5U, WDD20-12S4U, WDD30-03S2U)
- 83% (WDD15-15S4U, WDD15-12D4U, WDD20-03S3U, WDD20-05D1U, WDD20-15S4U, WDD20-12D4U, WDD30-03S3U)
- 81% (WDD15-05S5U, WDD20-03S1U, WDD30-03S1U)
- 84% (WDD15-12S5U, WDD15-12D5U, WDD15-15S5U, WDD15-15D4U, WDD15-15D5U, WDD20-05S1U, WDD20-05S3U, WDD20-12S1U, WDD20-12S5U, WDD20-12D5U, WDD20-15S5U, WDD20-15D4U, WDD20-15D5U, WDD30-12S1U, WDD30-05S3U, WDD30-05D1U)
- 85% (WDD20-15S1U, WDD20-12D1U, WDD20-05S2U, WDD20-05D2U, WDD20-05D3U, WDD30-05S1U, WDD30-05D2U, WDD30-05D3U, WDD30-15S1U, WDD30-12D1U)
- 87% (WDD20-12S2U, WDD20-15S2U)
- 88% (WDD20-12S3U, WDD20-12D2U, WDD20-12D3U, WDD30-12S2U, WDD30-12S3U, WDD30-12D2U, WDD30-12D3U)
- 89% (WDD20-15S3U, WDD20-15D2U, WDD20-15D3U, WDD30-15S2U, WDD30-15S3U, WDD30-15D2U, WDD30-15D3U)
- 71% (WDD20-05S5U)
- 86% (WDD20-15D1U, WDD30-05S2U, WDD30-15D1U)
Operating temperature:
- -40...61°C (WDD15-03S4U, WDD15-03S5U, WDD15-05S4U, WDD15-05S5U, WDD20-03SxU, WDD20-05SxU, WDD30-03SxU, WDD30-05SxU)
- -40...71°C (WDD15-1xxxU, WDD15-05D4U, WDD15-05D5U, WDD20-1xxxU, WDD20-05DxU, WDD30-1xxxU, WDD30-05DxU)
Manufacturer series:
- WDD15U (WDD15-xxxU)
- WDD20U (WDD20-xxxU)
- WDD30U (WDD30-xxxU)