| Manufacturer | SUNON |
| Type of fan | DC |
| Motor | brushless DC |
| Kind of fan | axial |
| Enclosure material | thermoplastic |
| Impeller material | thermoplastic |
| Flammability rating | UL94V-0 |
| Operating temperature | -10...70°C |
| Symbol | Dimensions | Usup | Operating voltage | Current rating | P | Current and power consumption tolerance | Efficiency | Static pressure | Rotational rate/speed | Bearing | Noise level | Related items | Additional functions | Insulation class | Leads | Signal output | Rinsul min | Wire size | Manufacturer's part number | Lead length |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [V DC] | [V DC] | [A] | [W] | [%] | [m3/h] | [mm H2O] | [rpm] | [dBA] | [MΩ] | [m] | |||||||||
| EE60201B1-G99 | 60x60x20 | 12 | 4.5...13.8 | 0.135 | 1.62 | ±15 | 39.08 | 4.57 | 4500 (±15%) | ball | 34.5 | BUB-72H | autorestart | A | leads x3 | F type | 10 | - | EE60201B1-000U-G99 | 300m |
| EE60201S1-999-A | 60x60x20 | 12 | 4.5...13.8 | 0.115 | 1.44 | ±15 | 38.19 | 4.57 | 4700 | slide | 32.5 | BUB-72H | - | A | leads x2 | - | 10 | 26AWG | EE60201S1-1000U-999 | 290m |
| EE60201S2-999 | 60x60x20 | 12 | 4.5...13.8 | 0.082 | 0.99 | ±15 | 31.43 | - | 3900 | slide | 26.3 | - | - | A | leads x2 | - | 10 | - | EE60201S2-1000U-999 | 0.29 |
| EE60201S3-999 | 60x60x20 | 12 | 4.5...13.8 | 0.058 | 0.7 | ±15 | 28.54 | - | 3200 | slide | 22 | - | - | A | leads x2 | - | 10 | - | EE60201S3-1000U-999 | 0.29 |
| EE60251S1-999-A | 60x60x25 | 12 | 4.5...13.8 | 0.122 | 1.56 | ±15 | 39.72 | 5.33 | 4500 | slide | 27 | SRF4-30 | - | A | leads x2 | - | 10 | 26AWG | EE60251S1-1000U-999 | 290m |
| EE60251S2-999 | 60x60x25 | 12 | 4.5...13.8 | 0.085 | 1.02 | ±15 | 32.76 | - | 3800 | slide | 22 | - | - | A | leads x2 | - | 10 | - | EE60251S2-1000U-999 | 0.29 |
| EE60251S3-999-A | 60x60x25 | 12 | 4.5...13.8 | 0.06 | 0.77 | ±15 | 27.04 | 2.54 | 3100 | slide | 16.7 | SRF4-30 | - | A | leads x2 | - | 10 | 26AWG | EE60251S3-1000U-999 | 290m |
| EF60202B1-G99 | 60x60x20 | 24 | 8...27.6 | 0.06 | 1.44 | ±15 | 39.07 | 4.57 | 4500 (±15%) | ball | 34.5 | BUB-72H | autorestart | A | leads x3 | F type | 10 | 26AWG | EF60202B1-000U-G99 | 300m |
| EF60251B1-A99 | 60x60x25 | 12 | 4.5...13.8 | 0.082 | 0.99 | - | 39.93 | - | 5200 | ball | 35.1 | - | autorestart | - | leads x2 | - | 10 | - | EF60251B1-1000U-A99 | 290m |
| EF60251B2-A99 | 60x60x25 | 12 | 4.5...13.8 | 0.058 | 0.84 | - | 32.76 | - | 4500 | ball | 27 | - | autorestart | - | leads x2 | - | 10 | - | EF60251B2-1000U-A99 | 290m |
| EF60251B3-A99 | 60x60x25 | 12 | 4.5...13.8 | - | - | - | - | - | - | ball | - | - | autorestart | - | leads x2 | - | 10 | - | EF60251B3-1000U-A99 | - |
| EF60252B1-A99 | 60x60x25 | 24 | 10...27.6 | 0.045 | 1.08 | - | 39.93 | - | 5200 | ball | 35.1 | - | autorestart | - | leads x2 | - | 10 | - | EF60252B1-1000U-A99 | 290m |
| EF60252S1-A99 | 60x60x25 | 24 | 8...27.6 | 0.05 | 1.25 | ±15 | 39.93 | - | 4500 | slide | 27 | SRF4-30 | autorestart | A | leads x2 | - | 10 | 26AWG | EF60252S1-1000U-A99 | 290m |
| HA60151V4-A99-A | 60x60x15 | 12 | 4.5...13.8 | 0.022 | 0.27 | ±15 | 21.46 | 1.02 | 2200 | Vapo | 14.5 | - | autorestart | A | leads x2 | - | 10 | 26AWG | HA60151V4-1000U-A99 | 290m |
| HA60251V4-A99-A | 60x60x25 | 12 | 4.5...13.8 | 0.02 | 0.36 | ±15 | 23.32 | 1.52 | 2500 | Vapo | 10.7 | SRF4-30 | autorestart | A | leads x2 | - | 10 | 26AWG | HA60251V4-1000U-A99 | 290m |
| MF60101V1-A99-A | 60x60x10 | 12 | 4.5...13.8 | 0.108 | 1.3 | ±15 | 27.55 | 3.05 | 4000 | Vapo | 28.5 | - | autorestart | A | leads x2 | - | 10 | 26AWG | MF60101V1-1000U-A99 | 290m |
| MF60101V1-G99-A | 60x60x10 | 12 | 4.5...13.8 | 0.108 | 1.3 | ±15 | 27.55 | 3.05 | 4000 | Vapo | 28.5 | - | autorestart | A | leads x3 | F type | 10 | 26AWG | MF60101V1-1000U-G99 | 290m |
| MF60101V2-A99-A | 60x60x10 | 12 | 4.5...13.8 | 0.075 | 0.9 | ±15 | 24.17 | 2.54 | 3500 | Vapo | 25 | - | autorestart | A | leads x2 | - | 10 | 26AWG | MF60101V2-1000U-A99 | 290m |
| MF60101V2-G99-A | 60x60x10 | 12 | - | 0.075 | 0.99 | ±15 | 24.12 | - | 3500 | Vapo | 25 | - | autorestart | - | leads x3 | F type | 10 | 26AWG | MF60101V2-1000U-G99 | 290m |
| MF60101V3-A99-A | 60x60x10 | 12 | 8...13.8 | 0.054 | 0.76 | ±15 | 20.62 | 2.03 | 3000 | Vapo | 21.5 | - | autorestart | A | leads x2 | - | 10 | 26AWG | MF60101V3-1000U-A99 | 290m |
| MF60101V3-F99-A | 60x60x10 | 12 | 6...13.8 | 0.046 | 0.56 | ±15 | 20.62 | 2.03 | 3200 | Vapo | 20.5 | - | autorestart | A | leads x3 | R type | 10 | 26AWG | MF60101V3-1000U-F99 | 290m |
| MF60151V1-A99-A | 60x60x15 | 12 | 4.5...13.8 | 0.127 | 1.53 | ±15 | 44.62 | 4.57 | 4700 | Vapo | 34.2 | - | autorestart | A | leads x2 | - | 10 | 26AWG | MF60151V1-1000U-A99 | 290m |
| MF60151V1-G99-A | 60x60x15 | 12 | 4.5...13.8 | 0.127 | 1.53 | ±15 | 44.62 | 4.57 | 4700 | Vapo | 34.2 | - | autorestart | A | leads x3 | F type | 10 | 26AWG | MF60151V1-1000U-G99 | 290m |
| MF60151V2-A99-A | 60x60x15 | 12 | 4.5...13.8 | 0.068 | 0.82 | ±15 | 38.53 | 3.56 | 3900 | Vapo | 29.2 | - | autorestart | A | leads x2 | - | 10 | 26AWG | MF60151V2-1000U-A99 | 290m |
| MF60151V2-G99-A | 60x60x15 | 12 | 4.5...13.8 | 0.068 | 0.82 | ±15 | 38.53 | 3.56 | 3900 | Vapo | 29.2 | - | autorestart | A | leads x2 | F type | 10 | 26AWG | MF60151V2-1000U-G99 | 290m |
| MF60151V3-A99-A | 60x60x15 | 12 | 4.5...13.8 | 0.048 | 0.58 | ±15 | 29.88 | - | 3000 | Vapo | 21.3 | - | autorestart | A | leads x2 | - | 10 | - | MF60151V3-1000U-A99 | 0.29 |
| MF60151V3-G99-A | 60x60x15 | 12 | 4.5...13.8 | 0.048 | 0.58 | ±15 | 29.88 | - | 3000 | Vapo | 21.3 | - | autorestart | A | leads x3 | F type | 10 | - | MF60151V3-1000U-G99 | 0.29 |
| MF60151VX-A99-A | 60x60x15 | 12 | 4.5...13.8 | 0.185 | 2.22 | ±15 | 51.65 | - | 5400 | Vapo | 36.2 | - | autorestart | A | leads x2 | - | 10 | - | MF60151VX-1000U-A99 | 0.29 |
| MF60152V1-A99-A | 60x60x15 | 24 | 8...27.6 | 0.075 | 1.8 | ±15 | 44.62 | 4.57 | 4700 | Vapo | 34.2 | - | autorestart | A | leads x2 | - | 10 | 26AWG | MF60152V1-1000U-A99 | 290m |
| MF60152V1-G99-A | 60x60x15 | 24 | 8...27.6 | 0.075 | 1.8 | ±15 | 44.85 | 4.57 | 4700 | Vapo | 34.2 | - | autorestart | A | leads x3 | F type | 10 | 26AWG | MF60152V1-1000U-G99 | 290m |
| MF60152V2-A99-A | 60x60x15 | 24 | 8...27.6 | 0.04 | 1.06 | - | 38.53 | 3.56 | 3900 | Vapo | 29.2 | - | autorestart | - | leads x2 | - | 10 | 26AWG | MF60152V2-1000U-A99 | 290m |
| MF60152VX-A99-A | 60x60x15 | 24 | 8...27.6 | 0.085 | 2.04 | - | 51.38 | 5.59 | 5400 | Vapo | 36.2 | - | autorestart | - | leads x2 | - | 10 | 26AWG | MF60152VX-1000U-A99 | 290m |
| MF60201V1-A99-A | 60x60x20 | 12 | 4.5...13.8 | 0.1 | 1.2 | ±15 | 38.87 | 5.33 | 5000 | Vapo | 33.5 | BUB-72H | autorestart | A | leads x2 | - | 10 | 26AWG | MF60201V1-1000U-A99 | 290m |
| MF60201V1-G99-A | 60x60x20 | 12 | 4.5...13.8 | 0.1 | 1.2 | ±15 | 38.87 | 5.33 | 5000 | Vapo | 33.5 | BUB-72H | autorestart | A | leads x3 | F type | 10 | 26AWG | MF60201V1-1000U-G99 | 290m |
| MF60201V2-A99 | 60x60x20 | 12 | 4.5...13.8 | 0.065 | 0.78 | ±15 | 32.26 | - | 4200 | Vapo | 28 | - | autorestart | A | leads x2 | - | 10 | - | MF60201V2-1000U-A99 | 0.29 |
| MF60201V3-A99-A | 60x60x20 | 12 | 4.5...13.8 | 0.04 | 0.48 | ±15 | 27.88 | 2.54 | 3100 | Vapo | 21 | BUB-72H | autorestart | A | leads x2 | - | 10 | 26AWG | MF60201V3-1000U-A99 | 290m |
| MF60201VX-A99-A | 60x60x20 | 12 | 4.5...13.8 | 0.142 | 1.71 | ±15 | 43.1 | 6.86 | 5700 | Vapo | 39 | BUB-72H | autorestart | A | leads x2 | - | 10 | 26AWG | MF60201VX-1000U-A99 | 290m |
| MF60202V1-A99-A | 60x60x20 | 24 | 8...27.6 | 0.055 | 1.32 | - | 38.87 | 5.33 | 5000 (±15%) | Vapo | 33.5 | BUB-72H | autorestart | A | leads x2 | - | 10 | 26AWG | MF60202V1-1000U-A99 | 290m |
| MF60202V1-G99-A | 60x60x20 | 24 | 8...27.6 | 0.055 | 1.32 | - | 38.87 | 5.33 | 5000 (±15%) | Vapo | 33.5 | BUB-72H | autorestart | A | leads x3 | F type | 10 | 26AWG | MF60202V1-1000U-G99 | 290m |
| MF60202V2-A99-A | 60x60x20 | 24 | 8...27.6 | 0.035 | 0.84 | ±15 | 32.26 | - | 4200 | Vapo | 28 | - | autorestart | A | leads x2 | - | 10 | - | MF60202V2-1000U-A99 | 0.29 |
| MF60202V3-A99-A | 60x60x20 | 24 | 8...27.6 | 0.022 | 0.53 | ±15 | 28.03 | - | 3100 | Vapo | 21 | - | autorestart | A | leads x2 | - | 10 | - | MF60202V3-1000U-A99 | 0.29 |
| MF60202VX-A99-A | 60x60x20 | 24 | 8...27.6 | 0.075 | 1.8 | ±15 | 43.2 | - | 5700 | Vapo | 39 | - | autorestart | A | leads x2 | - | 10 | - | MF60202VX-1000U-A99 | 0.29 |
| MF60251V1-A99-A | 60x60x25 | 12 | 4.5...13.8 | 0.075 | 0.9 | ±15 | 39.72 | 5.33 | 4500 | Vapo | 27 | SRF4-30 | autorestart | A | leads x2 | - | 10 | 26AWG | MF60251V1-1000U-A99 | 290m |
| MF60251V1-G99-A | 60x60x25 | 12 | 4.5...13.8 | 0.075 | 0.9 | ±15 | 39.72 | 5.33 | 4500 | Vapo | 27 | SRF4-30 | autorestart | A | leads x3 | F type | 10 | 26AWG | MF60251V1-1000U-G99 | 290m |
| MF60251V2-A99-A | 60x60x25 | 12 | 4.5...13.8 | 0.072 | 0.87 | ±15 | 32.62 | 3.81 | 3800 | Vapo | 22 | SRF4-30 | autorestart | A | leads x2 | - | 10 | 26AWG | MF60251V2-1000U-A99 | 290m |
| MF60251V3-A99-A | 60x60x25 | 12 | 4.5...13.8 | 0.044 | 0.53 | ±15 | 27.18 | - | 3100 | Vapo | 16.7 | - | autorestart | A | leads x2 | - | 10 | - | MF60251V3-1000U-A99 | 0.29 |
| MF60251VX-A99-A | 60x60x25 | 12 | 4.5...13.8 | 0.13 | 1.56 | ±15 | 45.63 | 7.87 | 5200 | Vapo | 31.2 | SRF4-30 | autorestart | A | leads x2 | - | 10 | 26AWG | MF60251VX-1000U-A99 | 290m |
| MF60251VX-G99-A | 60x60x25 | 12 | 4.5...13.8 | 0.13 | 1.56 | ±15 | 45.63 | 7.87 | 5200 | Vapo | 31.2 | SRF4-30 | autorestart | A | leads x3 | F type | 10 | 26AWG | MF60251VX-1000U-G99 | 290m |
| MF60252V1-A99-A | 60x60x25 | 24 | 8...27.6 | 0.05 | 1.2 | ±15 | 39.72 | 5.33 | 4500 | Vapo | 27 | SRF4-30 | autorestart | A | leads x2 | - | 10 | 26AWG | MF60252V1-1000U-A99 | 290m |
| MF60252V1-G99-A | 60x60x25 | 24 | 8...27.6 | 0.05 | 1.2 | ±15 | 39.72 | 5.33 | 4500 | Vapo | 27 | SRF4-30 | autorestart | A | leads x3 | F type | 10 | 26AWG | MF60252V1-1000U-G99 | 290m |
| MF60252V2-A99-A | 60x60x25 | 24 | 8...27.6 | 0.03 | 1.01 | - | 32.78 | 3.8 | 3800 | Vapo | 22 | - | autorestart | - | leads x2 | - | 10 | 26AWG | MF60252V2-1000U-A99 | 290m |
| MF60252V3-A99-A | 60x60x25 | 24 | 8...27.6 | 22m | 0.53 | ±15 | 27.04 | 2.54 | 3100 (±15%) | Vapo | 16.7 | SRF4-30 | autorestart | A | leads x2 | - | 10 | 26AWG | MF60252V3-1000U-A99 | 290m |
| MF60252VX-A99-A | 60x60x25 | 24 | 8...27.6 | 0.08 | 1.92 | ±15 | 45.63 | 7.87 | 5200 | Vapo | 31.2 | SRF4-30 | autorestart | A | leads x2 | - | 10 | 26AWG | MF60252VX-1000U-A99 | 290m |
| MF60252VX-F99-A | 60x60x25 | 24 | 8...27.6 | 0.08 | 1.92 | ±15 | 45.63 | 7.87 | 5200 | Vapo | 27 | SRF4-30 | autorestart | A | leads x3 | R type | 10 | 26AWG | MF60252VX-1000U-F99 | 290m |
| MF60252VX-G99-A | 60x60x25 | 24 | 8...27.6 | 0.08 | 1.92 | ±15 | 45.63 | 7.87 | 5200 | Vapo | 27 | SRF4-30 | autorestart | A | leads x3 | F type | 10 | 26AWG | MF60252VX-1000U-G99 | 290m |
| PE60201B1-A99 | 60x60x20 | 12 | 6...13.8 | 0.192 | 2.3 | ±15 | 46.72 | 7.11 | 5000 (±15%) | ball | 39 | BUB-72H | autorestart | A | leads x2 | - | 10 | 26AWG | PE60201B1-000U-A99 | 300m |
| PE60201B1-G99 | 60x60x20 | 12 | 6...13.8 | 0.192 | 2.3 | ±15 | 46.72 | 7.11 | 5000 (±15%) | ball | 39 | BUB-72H | autorestart | A | leads x3 | F type | 10 | 26AWG | PE60201B1-000U-G99 | 300m |
| PE60201B3-A99 | 60x60x20 | 12 | 6...13.8 | 0.103 | 1.24 | ±15 | 33.13 | 3.81 | 3600 (±15%) | ball | 30 | BUB-72H | autorestart | A | leads x2 | - | 10 | 26AWG | PE60201B3-000U-A99 | 300m |
| PE60252B3-A99 | 60x60x25 | 24 | 10...27.6 | 0.104 | 2.5 | ±15 | 49.01 | 9.15 | 5600 | ball | 38 | - | autorestart | A | leads x2 | - | 10 | 26AWG | PE60252B3-000U-A99 | 300m |
| PMD1206PTV1A | 60x60x25 | 12 | 6...13.8 | 0.357 | 4.3 | ±15 | 61.2 | 13.7 | 6900 (±10%) | Vapo | 43 | SRF4-30 | autorestart | E | leads x2 | - | 10 | 26AWG | PMD1206PTV1A.GN | 300m |
| PMD2406PMB1AF | 60x60x38 | 24 | 10...27.6 | 0.43 | 10.3 | ±15 | 96 | 23.36 | 8000 (±10%) | ball | 56 | - | autorestart | A | leads x3 | F type | 10 | 24AWG | PMD2406PMB1-A.(2).F.GN | 300m |
| PMD2406PMB3A | 60x60x38 | 24 | 10...27.6 | 0.22 | 5.3 | ±15 | 70.5 | 13.45 | 6000 | ball | 47 | - | autorestart | - | leads x2 | - | 10 | 24AWG | PMD2406PMB3-A(2).GN | 300m |
| PMD2406PTVXA | 60x60x25 | 24 | 10...27.6 | 0.207 | 5 | ±15 | 67.95 | - | 7600 | Vapo | 45 | SRF4-30 | autorestart | A | leads x2 | - | 10 | 26AWG | PMD2406PTVX-A.U.GN | 300m |