| Manufacturer | SUNON |
| Type of fan | DC |
| Min. insulation resistance | 10MΩ |
| Current and power consumption tolerance | ±15% |
| Motor | brushless DC |
| Enclosure material | thermoplastic |
| Impeller material | thermoplastic |
| Operating temperature | -10...70°C |
| Insulation class | A |
| Flammability rating | UL94V-0 |
| Symbol | Additional functions | Leads | Kind of fan | Dimensions | Inom | Power consumption | Rotational rate/speed | Efficiency | Noise level | Signal output | Usup | Operating voltage |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [A] | [W] | [rpm] | [dBA] | [V DC] | [V DC] | ||||||
| EFP5D62B1-G99 | autorestart | leads x3 | axial | - | - | - | - | - | - | F type | - | - |
| MF17080V2-A99-A | autorestart; protection against reverse connection of power supply | leads x2 | axial | 17x17x8 | 66m | 0.33 | 16500 | 1.19m3/h | 34.2 | - | 5 | 3.3...6 |
| EE40100S1-999-A | autorestart; protection against reverse connection of power supply | leads x2 | axial | 40x40x10 | 172m | 0.86 | 7300 | - | 28.2 | - | 5 | 3.5...6 |
| EF40201B1-A99-A | autorestart; protection against reverse connection of power supply | leads x2 | axial | 40x40x20 | 55m | 0.66 | 7200 | 15.2m3/h | 24.5 | - | 12 | 6...13.8 |
| EF40201BX-A99-A | autorestart; protection against reverse connection of power supply | leads x2 | axial | 40x40x20 | 65m | 0.78 | 8200 | 18.7m3/h | 28.5 | - | 12 | 6...13.8 |
| MF70151V1-A99 | autorestart; protection against reverse connection of power supply | leads x2 | axial | 70x70x15 | 74m | 0.89 | 3500 | - | 30 | - | 12 | 4.5...13.8 |
| MF70151V1-F99 | autorestart; protection against reverse connection of power supply | leads x3 | axial | 70x70x15 | 74m | 0.89 | 3500 | - | 30 | R type | 12 | 4.5...13.8 |
| MF70151V1-G99 | autorestart; protection against reverse connection of power supply | leads x3 | axial | 70x70x15 | 74m | 0.89 | 3500 | - | 30 | F type | 12 | 4.5...13.8 |
| MF70151V2-A99 | autorestart; protection against reverse connection of power supply | leads x2 | axial | 70x70x15 | 51m | 0.62 | 3000 | - | 25.6 | - | 12 | 4.5...13.8 |
| MF70151V2-F99 | autorestart; protection against reverse connection of power supply | leads x3 | axial | 70x70x15 | 51m | 0.62 | 3000 | 25.6 | R type | 12 | 4.5...13.8 | |
| MF70151V2-G99 | autorestart; protection against reverse connection of power supply | leads x3 | axial | 70x70x15 | 51m | 0.62 | 3000 | - | 25.6 | F type | 12 | 4.5...13.8 |
| MF70151V3-A99 | autorestart; protection against reverse connection of power supply | leads x2 | axial | 70x70x15 | 30m | 0.36 | 2500 | - | 20.7 | - | 12 | 4.5...13.8 |
| MF70151V3-F99 | autorestart; protection against reverse connection of power supply | leads x3 | axial | 70x70x15 | 30m | 0.36 | 2500 | - | 20.7 | R type | 12 | 4.5...13.8 |
| MF70151V3-G99 | autorestart; protection against reverse connection of power supply | leads x3 | axial | 70x70x15 | 30m | 0.36 | 2500 | - | 20.7 | F type | 12 | 4.5...13.8 |
| PF75301B1-S99-B | autorestart; protection against reverse connection of power supply | leads x4 | blower | 75x75x30 | 200m | 2.4 | 3400 | 26.33m3/h | 42 | PWM | 12 | 10.2...13.8 |
| MF80151V1-F99 | autorestart; protection against reverse connection of power supply | leads x3 | axial | 80x80x15 | 125m | 1.5 | 3500 | - | 32.9 | R type | 12 | 4.5...13.8 |
| MF80151V1-G99 | autorestart; protection against reverse connection of power supply | leads x3 | axial | 80x80x15 | 125m | 1.5 | 3500 | - | 32.9 | F type | 12 | 4.5...13.8 |
| MF80151V2-F99 | autorestart; protection against reverse connection of power supply | leads x3 | axial | 80x80x15 | 94m | 1.13 | 3100 | - | 29.9 | R type | 12 | 4.5...13.8 |
| MF80151V2-G99 | autorestart; protection against reverse connection of power supply | leads x3 | axial | 80x80x15 | 94m | 1.13 | 3100 | - | 29.9 | F type | 12 | 4.5...13.8 |
| MF80151V3-F99 | autorestart; protection against reverse connection of power supply | leads x3 | axial | 80x80x15 | 71m | 0.86 | 2800 | - | 26.5 | R type | 12 | 4.5...13.8 |
| MF80151V3-G99 | autorestart; protection against reverse connection of power supply | leads x3 | axial | 80x80x15 | 71m | 0.86 | 2800 | - | 26.5 | F type | 12 | 4.5...13.8 |
| MF80152V1-F99 | autorestart; protection against reverse connection of power supply | leads x3 | axial | 80x80x15 | 68m | 1.64 | 3500 | - | 32.9 | R type | 24 | 8...27.6 |
| MF80152V1-G99 | autorestart; protection against reverse connection of power supply | leads x3 | axial | 80x80x15 | 68m | 1.64 | 3500 | - | 32.9 | F type | 24 | 8...27.6 |
| MF80152V2-F99 | autorestart; protection against reverse connection of power supply | leads x3 | axial | 80x80x15 | 55m | 1.32 | 3100 | - | 29.9 | R type | 24 | 8...27.6 |
| MF80152V2-G99 | autorestart; protection against reverse connection of power supply | leads x3 | axial | 80x80x15 | 55m | 1.32 | 3100 | - | 29.9 | F type | 24 | 8...27.6 |
| MF80152V3-F99 | autorestart; protection against reverse connection of power supply | leads x3 | axial | 80x80x15 | 40m | 0.96 | 2800 | - | 26.5 | R type | 24 | 8...27.6 |
| MF80152V3-G99 | autorestart; protection against reverse connection of power supply | leads x3 | axial | 80x80x15 | 40m | 0.96 | 2800 | - | 26.5 | F type | 24 | 8...27.6 |
| PF80381B1-S9H | autorestart; protection against reverse connection of power supply | leads x3 | axial | 80x80x38 | 1.8 | 21.6 | 11200 | - | 63.4 | PWM | 12 | 10.2...13.8 |
| EF92251B1-F99 | autorestart; protection against reverse connection of power supply | leads x3 | axial | 92x92x25 | 125m | 1.5 | 3000 | - | 40.7 | R type | 12 | 4.5...13.8 |