| Manufacturer | ESPE |
| Cable | mains DC |
| Number of cores | 2 |
| Operating temperature | -20...70°C |
| Type | straight |
| Length of metal part | 10mm |
| Rated voltage | 48V |
| Ioper. max | 5A |
| Insulation colour | black |
| Core section | 0.5mm2 |
| Symbol | Structure | Cable length |
|---|---|---|
| [m] | ||
| DC.SPL.0200.0020 | DC 5,5/2,1 socket; DC 5,5/2,1 plug x2 | 0.2 |
| DC.SPL.0400.0035 | DC 5,5/2,1 socket; DC 5,5/2,1 plug x3 | 0.35 |
| DC.SPL.0800.0035 | DC 5,5/2,1 socket; DC 5,5/2,1 plug x5 | 0.2 |
| DC.SPL.1000.0035 | DC 5,5/2,5 socket; DC 5,5/2,5 plug x5 | 0.35 |