Decade box; PEAKTECH

Decade box; PEAKTECH, PKT-P3265, PKT-P3280, PKT-P3275, PKT-P3285, PKT-P3270, PKT-P3290 |EN|
Manufacturer
Symbol Type of decade box Measurement accuracy Range of values Number of ranges
PKT-P3265 resistance ±5% 0...9999999Ώ 7
PKT-P3280 resistance ±1% 1...11111110Ω 7
PKT-P3275 capacitance ±5% 1 pF...9999999 pF 5
PKT-P3285 capacitance ±5% 100pF...11111nF 5
PKT-P3270 inductance ±5% 1µ...11,111H 7
PKT-P3290 inductance ±5% 10µ...111,1mH 4
Dimensions:
Features:
  • safe connection socket Ø4mm
  • robust structure
Symbol Product description
PKT-P3265 Decade box:resistance;0÷9999999Ώ;Number of ranges:7
PKT-P3280 Decade box:resistance;1÷11111110Ω;Number of ranges:7
PKT-P3275 Decade box:capacitance;1 pF÷9999999 pF;Number of ranges:5
PKT-P3285 Decade box:capacitance;100pF÷11111nF;Number of ranges:5
PKT-P3270 Decade box:inductance;1u÷11,111H;Number of ranges:7
PKT-P3290 Decade box:inductance;10u÷111,1mH;Number of ranges:4