Manufacturer | DELTRON ENCLOSURES |
Type of enclosure | multipurpose |
Enclosure material | aluminium |
IP rating | IP68 |
Dimensions | Fig. 1. |
Body col. | natural |
Cover colour | natural |
Symbol | X | Y | Z |
---|---|---|---|
[mm] | [mm] | [mm] | |
DEL-480-0010 | 36 | 90 | 30 |
DEL-480-0020 | 64 | 115 | 30 |
DEL-480-0030 | 90 | 115 | 55 |
DEL-480-0040 | 65 | 115 | 55 |
DEL-480-0050 | 121 | 172 | 55 |
DEL-480-0060 | 121 | 172 | 106 |